Parametric results for: MX29F400TTC-12 under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mx29f400ttc12 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
MX29F400TTC-12G
Macronix International Co Ltd
Check for Price Yes Obsolete 4.1943 Mbit 16 16K,8K,32K,64K 256KX16 5 V 120 ns FLASH 8 TOP YES YES 100000 Write/Erase Cycles 1 1,2,1,7 256000 262.144 k ASYNCHRONOUS PARALLEL 5 V YES 5 µA 50 µA 5.5 V 4.5 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e6 3 70 °C 260 40 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Bismuth (Sn/Bi) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MACRONIX INTERNATIONAL CO LTD TSOP1 TSOP1, TSSOP48,.8,20 48 unknown EAR99 8542.32.00.51
MX29F400TTC12G
Macronix International Co Ltd
Check for Price Yes Obsolete 4.1943 Mbit 16 256KX16 5 V 120 ns FLASH 100,000 MINIMUM ERASE/PROGRAM CYCLES 8 1 256000 262.144 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G48 Not Qualified e6 3 70 °C 260 40 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN BISMUTH GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MACRONIX INTERNATIONAL CO LTD TSOP1 TSOP1, 48 unknown
MX29F400TTC-12
Macronix International Co Ltd
Check for Price No Obsolete 4.1943 Mbit 16 16K,8K,32K,64K 256KX16 5 V 120 ns FLASH 100,000 MINIMUM ERASE/PROGRAM CYCLES 8 TOP YES YES 100000 Write/Erase Cycles 1 1,2,1,7 256000 262.144 k ASYNCHRONOUS PARALLEL 5 V YES 5 µA 50 µA 5.5 V 4.5 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MACRONIX INTERNATIONAL CO LTD TSOP1 TSOP1, TSSOP48,.8,20 48 unknown EAR99 8542.32.00.51