Parametric results for: MX29LV160DTXEI-70G under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mx29lv160dtxei70g Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
MX29LV160DTXEI-70G
Macronix International Co Ltd
$2.3920 Yes Active 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3 V 70 ns FLASH TOP BOOT BLOCK 8 TOP YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES 15 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 85 °C -40 °C 48 PLASTIC/EPOXY LFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.3 mm 8 mm 6 mm MACRONIX INTERNATIONAL CO LTD BGA LFBGA, BGA48,6X8,32 48 unknown EAR99 8542.32.00.51
MX29LV160DTXEI-70GTR
Macronix International Co Ltd
Check for Price Active FLASH 3 V MACRONIX INTERNATIONAL CO LTD , unknown EAR99 8542.32.00.51