Filter Your Search
1 - 1 of 1 results
|
N25Q128A13ESEH0E
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 8 | 16MX8 | 3 V | 108 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.285 mm | 5.285 mm | MICRON TECHNOLOGY INC | 0.208 INCH, ROHS COMPLIANT, SOP2-8 | compliant | EAR99 | 8542.32.00.51 | Micron |