Parametric results for: NAND01GW3B2BZA1E under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: nand01gw3b2bza1e Sorted By: Number of Words Code
Select parts from the table below to compare.
Compare
Compare
NAND01GW3B2BZA1E
Micron Technology Inc
Check for Price Yes Yes Obsolete 1.0737 Gbit 8 128K 128MX8 3 V 20 ns FLASH YES NO 1 1K 128000000 134.2177 M ASYNCHRONOUS 2K words PARALLEL 3 V YES 50 µA 20 µA 3.6 V 2.7 V CMOS COMMERCIAL NO R-PBGA-B63 Not Qualified e1 70 °C 63 PLASTIC/EPOXY TFBGA BGA63,10X12,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.05 mm 12 mm 9.5 mm MICRON TECHNOLOGY INC BGA TFBGA, BGA63,10X12,32 63 compliant EAR99 8542.32.00.51
NAND01GW3B2BZA1E
Numonyx Memory Solutions
Check for Price Yes Yes Transferred 1.0737 Gbit 8 128K 128MX8 3 V 25 µs FLASH YES NO 1 1K 128000000 134.2177 M ASYNCHRONOUS 2K words PARALLEL 3 V YES 50 µA 20 µA 3.6 V 2.7 V CMOS COMMERCIAL NO R-PBGA-B63 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 63 PLASTIC/EPOXY TFBGA BGA63,10X12,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.05 mm 11 mm 9 mm NUMONYX BGA TFBGA, BGA63,10X12,32 63 unknown EAR99 8542.32.00.51
NAND01GW3B2BZA1E
STMicroelectronics
Check for Price Yes Transferred 1.0737 Gbit 8 128K 128MX8 3 V 25 µs FLASH YES NO 1 1K 128000000 134.2177 M ASYNCHRONOUS 2K words PARALLEL 3 V YES 50 µA 20 µA 3.6 V 2.7 V CMOS COMMERCIAL NO R-PBGA-B63 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 63 PLASTIC/EPOXY TFBGA BGA63,10X12,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.05 mm 11 mm 9 mm STMICROELECTRONICS BGA TFBGA, BGA63,10X12,32 63 compliant EAR99 8542.32.00.51