Parametric results for: NAND01GW4A3AZA6 under Flash Memories

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: nand01gw4a3aza6 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
NAND01GW4A3AZA6T
STMicroelectronics
Check for Price No Transferred 1.0737 Gbit 16 8K 64MX16 3 V 12 µs FLASH YES NO 1 8K 64000000 67.1089 M ASYNCHRONOUS 256 words PARALLEL 3 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO R-PBGA-B63 Not Qualified e0 85 °C -40 °C 63 PLASTIC/EPOXY TFBGA BGA63,10X12,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.2 mm 15 mm 8.5 mm STMICROELECTRONICS BGA TFBGA, BGA63,10X12,32 63 not_compliant EAR99 8542.32.00.51
NAND01GW4A3AZA6
Numonyx Memory Solutions
Check for Price Obsolete 1.0737 Gbit 16 64MX16 3 V 12 µs FLASH 1 64000000 67.1089 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PBGA-B63 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 63 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.2 mm 15 mm 8.5 mm NUMONYX BGA TFBGA, 63 unknown EAR99 8542.32.00.51
NAND01GW4A3AZA6T
Numonyx Memory Solutions
Check for Price Obsolete 1.0737 Gbit 16 64MX16 3 V 12 µs FLASH 1 64000000 67.1089 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PBGA-B63 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 63 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.2 mm 15 mm 8.5 mm NUMONYX BGA TFBGA, 63 unknown EAR99 8542.32.00.51
NAND01GW4A3AZA6F
STMicroelectronics
Check for Price Yes Transferred 1.0737 Gbit 16 8K 64MX16 3 V 12 µs FLASH YES NO 1 8K 64000000 67.1089 M ASYNCHRONOUS 256 words PARALLEL 3 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO R-PBGA-B63 Not Qualified e1 85 °C -40 °C 63 PLASTIC/EPOXY TFBGA BGA63,10X12,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 15 mm 8.5 mm STMICROELECTRONICS BGA TFBGA, BGA63,10X12,32 63 unknown EAR99 8542.32.00.51
NAND01GW4A3AZA6E
STMicroelectronics
Check for Price Yes Transferred 1.0737 Gbit 16 8K 64MX16 3 V 12 µs FLASH YES NO 1 8K 64000000 67.1089 M ASYNCHRONOUS 256 words PARALLEL 3 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO R-PBGA-B63 Not Qualified e1 85 °C -40 °C 63 PLASTIC/EPOXY TFBGA BGA63,10X12,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 15 mm 8.5 mm STMICROELECTRONICS BGA TFBGA, BGA63,10X12,32 63 unknown EAR99 8542.32.00.51
NAND01GW4A3AZA6F
Numonyx Memory Solutions
Check for Price Obsolete 1.0737 Gbit 16 64MX16 3 V 12 µs FLASH 1 64000000 67.1089 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PBGA-B63 Not Qualified e1 85 °C -40 °C 260 NOT SPECIFIED 63 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 15 mm 8.5 mm NUMONYX BGA TFBGA, 63 unknown EAR99 8542.32.00.51
NAND01GW4A3AZA6E
Numonyx Memory Solutions
Check for Price Obsolete 1.0737 Gbit 16 64MX16 3 V 12 µs FLASH 1 64000000 67.1089 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PBGA-B63 Not Qualified e1 85 °C -40 °C 260 NOT SPECIFIED 63 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 15 mm 8.5 mm NUMONYX BGA TFBGA, 63 unknown EAR99 8542.32.00.51
NAND01GW4A3AZA6
STMicroelectronics
Check for Price No Transferred 1.0737 Gbit 16 8K 64MX16 3 V 12 µs FLASH YES NO 1 8K 64000000 67.1089 M ASYNCHRONOUS 256 words PARALLEL 3 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO R-PBGA-B63 Not Qualified e0 85 °C -40 °C 63 PLASTIC/EPOXY TFBGA BGA63,10X12,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.2 mm 15 mm 8.5 mm STMICROELECTRONICS BGA TFBGA, BGA63,10X12,32 63 not_compliant EAR99 8542.32.00.51