Parametric results for: RC28F256M29EWHA under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rc28f256m29ewha Sorted By: Number of Words Code
Select parts from the table below to compare.
Compare
Compare
RC28F256M29EWHA
Micron Technology Inc
Check for Price No No Obsolete 268.4355 Mbit 16 128K 16MX16 3 V 100 ns FLASH 8 BOTTOM/TOP YES YES YES 1 256 16000000 16.7772 M ASYNCHRONOUS 16/32 words PARALLEL 3 V YES 210 µA 31 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD SILVER BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm MICRON TECHNOLOGY INC BGA 11 X 13 MM, 1 MM PITCH, BGA-64 64 not_compliant EAR99 8542.32.00.51
RC28F256M29EWHA
Numonyx Memory Solutions
Check for Price Transferred 268.4355 Mbit 16 16MX16 3 V 100 ns FLASH 8 BOTTOM/TOP 1 16000000 16.7772 M ASYNCHRONOUS PARALLEL 3 V 31 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm NUMONYX BGA 11 X 13 MM, 1 MM PITCH, BGA-64 64 unknown EAR99 8542.32.00.51