Parametric results for: S29AL016M90FAI020 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s29al016m90fai020 Sorted By: Memory Width
Select parts from the table below to compare.
Compare
Compare
S29AL016M90FAI020
AMD
Check for Price No Transferred 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 90 ns FLASH 8 BOTTOM YES YES YES 1,2,1,31 1000000 1.0486 M PARALLEL YES 5 µA 60 µA CMOS INDUSTRIAL YES NOR TYPE S-PBGA-B64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY BGA BGA64,8X8,40 SQUARE GRID ARRAY YES Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM ADVANCED MICRO DEVICES INC BGA, BGA64,8X8,40 unknown EAR99 8542.32.00.51
S29AL016M90FAI020
Spansion
Check for Price No No Obsolete 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3 V 90 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 60 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B64 Not Qualified e0 3 85 °C -40 °C 260 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC 13 X 11 MM, FBGA-64 not_compliant EAR99 8542.32.00.51 BGA 64