Filter Your Search
1 - 1 of 1 results
|
SST25VF080B-50-4I-ZCE
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8.3886 Mbit | 8 | 1MX8 | 3 V | 50 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 30 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PBGA-B16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | VFBGA | BGA16,4X2,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 400 µm | 2 mm | 2 mm | MICROCHIP TECHNOLOGY INC | XFBGA-16 | compliant | 3A991.B.1.A | 8542.32.00.51 | 2020-03-30 | Microchip |