Parametric results for: SST26VF064B-104I%2FSM under Flash Memories

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: sst26vf064b104i Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
SST26VF064B-104I/W70S
Microchip Technology Inc
Check for Price Active 67.1089 Mbit 1 64MX1 3 V 104 MHz FLASH 100 100000 Write/Erase Cycles 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 45 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE R-XUUC-N 85 °C -40 °C TS 16949 UNSPECIFIED DIE DIE OR CHIP RECTANGULAR UNCASED CHIP YES NO LEAD UPPER MICROCHIP TECHNOLOGY INC DIE, unknown EAR99 8542.32.00.51 Microchip
SST26VF064B-104I/S70S
Microchip Technology Inc
Check for Price Active 67.1089 Mbit 1 64MX1 3 V 104 MHz FLASH 100 100000 Write/Erase Cycles 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 45 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE R-XUUC-N 85 °C -40 °C TS 16949 UNSPECIFIED DIE DIE OR CHIP RECTANGULAR UNCASED CHIP YES NO LEAD UPPER MICROCHIP TECHNOLOGY INC DIE, unknown EAR99 8542.32.00.51
SST26VF064B-104I/MN
Microchip Technology Inc
$4.0405 Yes Active 67.1089 Mbit 1 64MX1 3 V 104 MHz FLASH 100 100000 Write/Erase Cycles 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 45 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 e3 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.3 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 1.27 mm DUAL 800 µm 8 mm 6 mm MICROCHIP TECHNOLOGY INC HVSON, SOLCC8,.3 compliant 3A991.B.1.A 8542.32.00.51 Microchip
SST26VF064B-104I/TD
Microchip Technology Inc
$2.7810 Yes Active 67.1089 Mbit 1 64MX1 3 V 104 MHz FLASH 100 100000 Write/Erase Cycles 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 45 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PBGA-B24 e1 3 85 °C -40 °C 24 PLASTIC/EPOXY TBGA BGA24,4X6,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.2 mm 8 mm 6 mm MICROCHIP TECHNOLOGY INC TBGA, BGA24,4X6,40 compliant 3A991.B.1.A 8542.32.00.51 Microchip
SST26VF064B-104I/WF70S
Microchip Technology Inc
Check for Price Active 67.1089 Mbit 1 64MX1 3 V 104 MHz FLASH 100 100000 Write/Erase Cycles 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 45 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE R-XUUC-N 85 °C -40 °C TS 16949 UNSPECIFIED DIE DIE OR CHIP RECTANGULAR UNCASED CHIP YES NO LEAD UPPER MICROCHIP TECHNOLOGY INC DIE, unknown EAR99 8542.32.00.51
SST26VF064B-104I/SM
Microchip Technology Inc
$2.7952 Yes Active 67.1089 Mbit 1 64MX1 3 V 104 MHz FLASH 100 100000 Write/Erase Cycles 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 45 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 e3 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.03 mm 5.26 mm 5.25 mm MICROCHIP TECHNOLOGY INC compliant 3A991.B.1.A 8542.32.00.51 Microchip
SST26VF064B-104I/SO
Microchip Technology Inc
$3.7989 Yes Active 67.1089 Mbit 1 64MX1 3 V 104 MHz FLASH 100 100000 Write/Erase Cycles 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 45 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified e3 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm MICROCHIP TECHNOLOGY INC compliant 3A991.B.1.A 8542.32.00.51 Microchip
SST26VF064B-104I/MF
Microchip Technology Inc
$3.2608 Yes Active 67.1089 Mbit 1 64MX1 3 V 104 MHz FLASH 100 100000 Write/Erase Cycles 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 45 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 1.27 mm DUAL 800 µm 6 mm 5 mm MICROCHIP TECHNOLOGY INC HVSON, SOLCC8,.25 compliant EAR99 8542.32.00.51 Microchip