Parametric results for: SST26VF064BAT-104I/MF under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sst26vf064bat104imf Sorted By: Number of Words
Select parts from the table below to compare.
Compare
Compare
SST26VF064BAT-104I/MF
Microchip Technology Inc
Check for Price Yes Active 67.1089 Mbit 1 64MX1 3 V 104 MHz FLASH 100 100000 Write/Erase Cycles 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 45 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 e3 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 1.27 mm DUAL 800 µm 6 mm 5 mm MICROCHIP TECHNOLOGY INC HVSON, SOLCC8,.25 compliant 3A991.B.1.A 8542.32.00.51 Microchip