Parametric results for: SST39WF1602-70-4C-MAQE-T under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sst39wf1602704cmaqet Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
SST39WF1602-70-4C-MAQE-T
Microchip Technology Inc
$3.2950 Yes Active 16.7772 Mbit 16 2K 1MX16 1.8 V 70 ns FLASH TOP BOOT-BLOCK TOP YES YES YES 100 100000 Write/Erase Cycles 1 1 512 1000000 1.0486 M ASYNCHRONOUS 3-STATE PARALLEL 1.8 V 40 µA 25 µA 1.95 V 1.65 V CMOS COMMERCIAL YES NOR TYPE R-PBGA-B48 Not Qualified 70 °C 48 PLASTIC/EPOXY FBGA BGA48,6X11,20 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 500 µm BOTTOM 730 µm 6 mm 4 mm MICROCHIP TECHNOLOGY INC compliant 3A991.B.1.A 8542.32.00.51