Filter Your Search
1 - 10 of 16 results
|
SST49LF016C-66-4C-NHE
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 16.7772 Mbit | 8 | 16K,8K,32K,64K | 2MX8 | 3.3 V | 2 ns | 66 MHz | FLASH | TOP | YES | NO | 1 | 1,2,1,31 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 18 µA | 3.6 V | 3 V | CMOS | OTHER | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | e3 | 85 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | QFJ | ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.51 | |||||
|
SST49LF016C-33-4C-NHE
Microchip Technology Inc
|
$4.5343 | Yes | Yes | Obsolete | 16.7772 Mbit | 8 | 16K,8K,32K,64K | 2MX8 | 3.3 V | 11 ns | 33 MHz | FLASH | TOP | YES | NO | 1 | 1,2,1,31 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 18 µA | 3.6 V | 3 V | CMOS | OTHER | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | e3 | 85 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | QFJ | ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | 32 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | ||||
|
SST49LF016C-33-4C-NHE
Silicon Storage Technology
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 8 | 16K,8K,32K,64K | 2MX8 | 3.3 V | 11 ns | 33 MHz | FLASH | TOP | YES | NO | 1 | 1,2,1,31 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 18 µA | 3.6 V | 3 V | CMOS | OTHER | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | e3 | 85 °C | 260 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | SILICON STORAGE TECHNOLOGY INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.51 | |||||
|
SST49LF016C-33-4C-EIE
Microchip Technology Inc
|
$4.8296 | Yes | Yes | Obsolete | 16.7772 Mbit | 8 | 16K,8K,32K,64K | 2MX8 | 3.3 V | 11 ns | 33 MHz | FLASH | TOP | YES | NO | 1 | 1,2,1,31 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 18 µA | 3.6 V | 3 V | CMOS | OTHER | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e3 | 3 | 85 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TSOP1 | 10 X 20 MM, ROHS COMPLIANT, MO-142CD, TSOP1-40 | 40 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | |||
|
SST49LF016C-33-4C-WH
Silicon Storage Technology
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 11 ns | FLASH | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | OTHER | R-PDSO-G32 | Not Qualified | 85 °C | 240 | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | SILICON STORAGE TECHNOLOGY INC | TSOP1 | TSOP1, | 32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
SST49LF016C-33-4C-NH
Silicon Storage Technology
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 11 ns | FLASH | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | OTHER | R-PQCC-J32 | Not Qualified | 85 °C | 240 | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | SILICON STORAGE TECHNOLOGY INC | QFJ | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
SST49LF016C-66-4C-NHE
Silicon Storage Technology
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 8 | 16K,8K,32K,64K | 2MX8 | 3.3 V | 2 ns | 66 MHz | FLASH | TOP | YES | NO | 1 | 1,2,1,31 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 18 µA | 3.6 V | 3 V | CMOS | OTHER | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | e3 | 85 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | SILICON STORAGE TECHNOLOGY INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
SST49LF016C-33-4C-WHE
Microchip Technology Inc
|
$4.6710 | Yes | Yes | Obsolete | 16.7772 Mbit | 8 | 16K,8K,32K,64K | 2MX8 | 3.3 V | 11 ns | 33 MHz | FLASH | TOP | YES | NO | 1 | 1,2,1,31 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 18 µA | 3.6 V | 3 V | CMOS | OTHER | NO | NOR TYPE | R-PDSO-G32 | Not Qualified | e3 | 3 | 85 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | MICROCHIP TECHNOLOGY INC | TSOP1 | 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | 32 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | |||
|
SST49LF016C-33-4C-EI
Silicon Storage Technology
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 11 ns | FLASH | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | OTHER | R-PDSO-G40 | Not Qualified | 85 °C | 240 | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SILICON STORAGE TECHNOLOGY INC | TSOP1 | TSOP1, | 40 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
SST49LF016C-66-4C-WHE
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 16.7772 Mbit | 8 | 16K,8K,32K,64K | 2MX8 | 3.3 V | 2 ns | 66 MHz | FLASH | TOP | YES | NO | 1 | 1,2,1,31 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 18 µA | 3.6 V | 3 V | CMOS | OTHER | NO | NOR TYPE | R-PDSO-G32 | Not Qualified | e3 | 85 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | MICROCHIP TECHNOLOGY INC | TSOP1 | 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | 32 | compliant | EAR99 | 8542.32.00.51 |