Filter Your Search
1 - 9 of 9 results
|
TE28F128J3D75A
Numonyx Memory Solutions
|
Check for Price | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3 V | 75 ns | FLASH | 8 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | NUMONYX | TSOP | 14 X 20 MM, TSOP-56 | 56 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
TE28F128J3D-75
Micron Technology Inc
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 128K | 8MX16 | 75 ns | FLASH | 8 | YES | YES | NO | 128 | 8000000 | 8.3886 M | 4/8 words | PARALLEL | YES | 120 µA | 54 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
TE28F128J3D75B
Micron Technology Inc
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 128K | 8MX16 | 75 ns | FLASH | 8 | YES | YES | NO | 128 | 8000000 | 8.3886 M | 4/8 words | PARALLEL | YES | 120 µA | 80 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 235 | 30 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.51 | Micron | |||||||||||||||||
|
TE28F128J3D-75
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 128K | 8MX16 | 3 V | 75 ns | FLASH | 8 | YES | YES | NO | 1 | 128 | 8000000 | 8.3886 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 2.7 V | YES | 120 µA | 54 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G56 | Not Qualified | 2 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | NUMONYX | TSOP | 14 X 20 MM, TSOP-56 | 56 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
TE28F128J3D75B
Numonyx Memory Solutions
|
Check for Price | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3 V | 75 ns | FLASH | 8 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | NUMONYX | TSOP | 14 X 20 MM, TSOP-56 | 56 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
TE28F128J3D75A
Micron Technology Inc
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 128K | 8MX16 | 75 ns | FLASH | 8 | YES | YES | NO | 128 | 8000000 | 8.3886 M | 4/8 words | PARALLEL | YES | 120 µA | 80 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 235 | 30 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.51 | Micron | |||||||||||||||||
|
TE28F128J3D75D
Numonyx Memory Solutions
|
Check for Price | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3 V | 75 ns | FLASH | 8 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | NUMONYX | TSOP | 14 X 20 MM, TSOP-56 | 56 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
TE28F128J3D-75
Intel Corporation
|
Check for Price | No | Transferred | 134.2177 Mbit | 16 | 128K | 8MX16 | 3 V | 75 ns | FLASH | 8 | YES | YES | NO | 1 | 128 | 8000000 | 8.3886 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 2.7 V | YES | 120 µA | 80 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | INTEL CORP | TSOP | 14 X 20 MM, TSOP-56 | 56 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
TE28F128J3D75E
Numonyx Memory Solutions
|
Check for Price | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3 V | 75 ns | FLASH | 8 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | NUMONYX | TSOP | 14 X 20 MM, TSOP-56 | 56 | unknown | EAR99 | 8542.32.00.51 |