Parametric results for: W25N01GVZEIG under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: w25n01gvzeig Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
W25N01GVZEIG
Winbond Electronics Corp
Check for Price Yes Active 1.0737 Gbit 1 128MX8 3 V 104 MHz FLASH 10 100000 Write/Erase Cycles 1 128000000 134.2177 M SYNCHRONOUS SERIAL 3 V QSPI 50 µA 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL SLC NAND TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.3 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 800 µm 8 mm 6 mm WINBOND ELECTRONICS CORP compliant EAR99 8542.32.00.51 Winbond
W25N01GVZEIGTR
Winbond Electronics Corp
Check for Price Yes Active 1.0737 Gbit 1 128MX8 3 V 104 MHz FLASH 1 128000000 134.2177 M SYNCHRONOUS SERIAL 3 V QSPI 3.6 V 2.7 V CMOS INDUSTRIAL SLC NAND TYPE R-PDSO-N8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.3 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 800 µm 8 mm 6 mm WINBOND ELECTRONICS CORP compliant EAR99 8542.32.00.51 Winbond 8 X 6 MM, GREEN, WSON-8