Filter Your Search
1 - 1 of 1 results
|
W25N01GVZEIGTR
Winbond Electronics Corp
|
Check for Price | Yes | Active | 1.0737 Gbit | 8 | 128MX8 | 3 V | 104 MHz | FLASH | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PDSO-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 8 mm | 6 mm | WINBOND ELECTRONICS CORP | 8 X 6 MM, GREEN, WSON-8 | compliant | EAR99 | 8542.32.00.51 | Winbond |