Parametric results for: W25Q128JVEIQ under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: w25q128jveiq Sorted By: Number of Words
Select parts from the table below to compare.
Compare
Compare
W25Q128JVEIQS
Winbond Electronics Corp
Check for Price Yes Active 134.2177 Mbit 8 16MX8 3 V 133 MHz FLASH IT ALSO OPERATES AT 104 MHZ CLOCK FREQUENCY AT 2.7 TO 3.0 V SUPPLY VOLTAGE 1 20 1 16000000 16.7772 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 60 µA 25 µA 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 e3 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN NO LEAD 1.27 mm DUAL 800 µm 8 mm 6 mm WINBOND ELECTRONICS CORP WSON-8 compliant EAR99 8542.32.00.51 Winbond
W25Q128JVEIQ
Winbond Electronics Corp
$1.7852 Yes Yes Active 134.2177 Mbit 8 16MX8 3 V 133 MHz FLASH 4 20 100000 Write/Erase Cycles 1 16000000 16.7772 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 60 µA 25 µA 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 e3 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.3 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN NO LEAD 1.27 mm DUAL 800 µm 8 mm 6 mm WINBOND ELECTRONICS CORP compliant EAR99 8542.32.00.51 Winbond
W25Q128JVEIQT
Winbond Electronics Corp
Check for Price Yes Active 134.2177 Mbit 8 16MX8 3 V 133 MHz FLASH IT ALSO OPERATES AT 104 MHZ CLOCK FREQUENCY AT 2.7 TO 3.0 V SUPPLY VOLTAGE 1 20 1 16000000 16.7772 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 60 µA 25 µA 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 e3 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.3 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN NO LEAD 1.27 mm DUAL 800 µm 8 mm 6 mm WINBOND ELECTRONICS CORP WSON-8 compliant EAR99 8542.32.00.51 2018-04-12