Parametric results for: W25Q16DVSNBG under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: w25q16dvsnbg Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
W25Q16DVSNBG
Winbond Electronics Corp
Check for Price Yes Yes Obsolete 16.7772 Mbit 1 16MX1 3 V 80 MHz FLASH 20 100000 Write/Erase Cycles 1 16000000 16.7772 M SYNCHRONOUS SERIAL 2.7 V SPI 25 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm WINBOND ELECTRONICS CORP SOIC 0.150 INCH, GREEN, SOIC-8 8 compliant EAR99 8542.32.00.51 Winbond