Parametric results for: W25Q80DVSSIG under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: w25q80dvssig Sorted By: Memory Width
Select parts from the table below to compare.
Compare
Compare
W25Q80DVSSIG
Winbond Electronics Corp
$0.3788 Yes Active 8.3886 Mbit 8 1MX8 3 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 60 µA 25 µA 3.6 V 2.7 V CMOS NOR TYPE HARDWARE/SOFTWARE S-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.3 SQUARE SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.16 mm 5.23 mm 5.23 mm WINBOND ELECTRONICS CORP SOIC-8 compliant EAR99 8542.32.00.51 Winbond