Parametric results for: W29F102P-50 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: w29f102p50 Sorted By: Organization
Select parts from the table below to compare.
Compare
Compare
W29F102P-50B
Winbond Electronics Corp
Check for Price Obsolete 1.0486 Mbit 16 64KX16 5 V 50 ns FLASH 1 64000 65.536 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS COMMERCIAL NOR TYPE S-PQCC-J44 Not Qualified 70 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 4.7 mm 16.5862 mm 16.5862 mm WINBOND ELECTRONICS CORP LCC PLASTIC, LCC-44 44 unknown EAR99 8542.32.00.51
W29F102P-50
Winbond Electronics Corp
Check for Price Obsolete 1.0486 Mbit 16 64KX16 5 V 50 ns FLASH 1 64000 65.536 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS COMMERCIAL NOR TYPE S-PQCC-J44 Not Qualified 70 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 4.7 mm 16.5862 mm 16.5862 mm WINBOND ELECTRONICS CORP LCC PLASTIC, LCC-44 44 unknown EAR99 8542.32.00.51