Parametric results for: X76F041 under Flash Memories

Filter Your Search

1 - 10 of 52 results

|
-
-
-
-
Manufacturer Part Number: x76f041 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
X76F041WE
Xicor Inc
Check for Price Obsolete 4.096 kbit 8 512X8 5 V 1 MHz FLASH PASS SECURE FLASH 1 512 512 words SYNCHRONOUS 3-STATE SERIAL 5 V 5.5 V 4.5 V CMOS OTHER NOR TYPE 10 ms X-XUUC-N Not Qualified 85 °C -20 °C UNSPECIFIED DIE UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER XICOR INC WAFER unknown
X76F041WEG-3
IC Microsystems Sdn Bhd
Check for Price Yes Yes Contact Manufacturer 4.096 kbit 8 512X8 3.3 V 1 MHz FLASH PASS SECURE FLASH 1 512 512 words SYNCHRONOUS SERIAL 3 V 3.6 V 3 V CMOS OTHER NOR TYPE 10 ms X-XUUC-N Not Qualified 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED DIE UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER IC MICROSYSTEMS SDN BHD ROHS COMPLIANT, WAFER unknown WAFER EAR99 8542.32.00.51
X76F041PE-3
Xicor Inc
Check for Price No Obsolete 4.096 kbit 8 512X8 3.3 V 1 MHz FLASH PASS SECURE FLASH 100 100000 Write/Erase Cycles 1 512 512 words SYNCHRONOUS 3-STATE SERIAL 3 V 50 µA 3 µA 3.6 V 3 V CMOS OTHER NOR TYPE 10 ms SOFTWARE R-PDIP-T8 Not Qualified e0 85 °C -20 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.32 mm 10.03 mm 7.62 mm XICOR INC PLASTIC, DIP-8 unknown
X76F041W
Xicor Inc
Check for Price Obsolete 4.096 kbit 8 512X8 5 V 1 MHz FLASH PASS SECURE FLASH 1 512 512 words SYNCHRONOUS 3-STATE SERIAL 5 V 5.5 V 4.5 V CMOS COMMERCIAL NOR TYPE 10 ms X-XUUC-N Not Qualified 70 °C UNSPECIFIED DIE UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER XICOR INC WAFER unknown
X76F041PG-3
IC Microsystems Sdn Bhd
Check for Price Yes Yes Contact Manufacturer 4.096 kbit 8 512X8 3.3 V 1 MHz FLASH PASS SECURE FLASH 1 512 512 words SYNCHRONOUS SERIAL 3 V 3.6 V 3 V CMOS COMMERCIAL NOR TYPE 10 ms R-PDIP-T8 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.32 mm 10.03 mm 7.62 mm IC MICROSYSTEMS SDN BHD ROHS COMPLIANT, PLASTIC, DIP-8 unknown DIP EAR99 8542.32.00.51 8
X76F041WEG
IC Microsystems Sdn Bhd
Check for Price Yes Yes Contact Manufacturer 4.096 kbit 8 512X8 5 V 1 MHz FLASH PASS SECURE FLASH 1 512 512 words SYNCHRONOUS SERIAL 5 V 5.5 V 4.5 V CMOS OTHER NOR TYPE 10 ms X-XUUC-N Not Qualified 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED DIE UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER IC MICROSYSTEMS SDN BHD ROHS COMPLIANT, WAFER unknown WAFER EAR99 8542.32.00.51
X76F041AE-3T1
Xicor Inc
Check for Price Obsolete 4.096 kbit 8 512X8 3.3 V 1 MHz FLASH PASS SECURE FLASH 1 512 512 words SYNCHRONOUS 3-STATE SERIAL 3 V 3.6 V 3 V CMOS OTHER 10 ms R-PDSO-G8 Not Qualified 85 °C -20 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.03 mm 5.31 mm 5.27 mm XICOR INC 0.200 INCH, PLASTIC, EIAJ, SOIC-8 unknown
X76F041WE
IC Microsystems Sdn Bhd
Check for Price No No Contact Manufacturer 4.096 kbit 8 512X8 5 V 1 MHz FLASH PASS SECURE FLASH 1 512 512 words SYNCHRONOUS SERIAL 5 V 5.5 V 4.5 V CMOS OTHER NOR TYPE 10 ms X-XUUC-N Not Qualified e0 85 °C -20 °C UNSPECIFIED DIE UNSPECIFIED UNCASED CHIP YES TIN LEAD NO LEAD UPPER IC MICROSYSTEMS SDN BHD WAFER unknown WAFER EAR99 8542.32.00.51
X76F041H-3
Xicor Inc
Check for Price Obsolete 4.096 kbit 8 512X8 3.3 V 1 MHz FLASH PASS SECURE FLASH 1 512 512 words SYNCHRONOUS 3-STATE SERIAL 3 V 3.6 V 3 V CMOS COMMERCIAL NOR TYPE 10 ms X-XUUC-N Not Qualified 70 °C UNSPECIFIED DIE UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER XICOR INC DIE unknown
X76F041AT1
Xicor Inc
Check for Price Obsolete 4.096 kbit 8 512X8 5 V 1 MHz FLASH PASS SECURE FLASH 1 512 512 words SYNCHRONOUS 3-STATE SERIAL 5 V 5.5 V 4.5 V CMOS COMMERCIAL 10 ms R-PDSO-G8 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.03 mm 5.31 mm 5.27 mm XICOR INC 0.200 INCH, PLASTIC, EIAJ, SOIC-8 unknown