Parametric results for: at45db321dsu under Flash Memories

Filter Your Search

1 - 10 of 11 results

|
-
Manufacturer Part Number: at45db321dsu Sorted By: Memory Width
Select parts from the table below to compare.
Compare
Compare
AT45DB321D-SU-SL735
Adesto Technologies Corporation
Check for Price Obsolete 33.5544 Mbit 1 32MX1 3 V 66 MHz FLASH ORGANIZED AS 8192 PAGES OF 512 BYTES EACH 1 32000000 33.5544 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.16 mm 5.29 mm 5.24 mm ADESTO TECHNOLOGIES CORP SOIC 0.209 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 8 unknown EAR99 8542.32.00.51
AT45DB321D-SU-2.5
Adesto Technologies Corporation
Check for Price Yes Obsolete 33.5544 Mbit 1 32MX1 3 V 50 MHz FLASH 1 32000000 33.5544 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.5 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.16 mm 5.29 mm 5.24 mm ADESTO TECHNOLOGIES CORP SOIC SOIC-8 8 unknown EAR99 8542.32.00.51 Adesto Technologies
AT45DB321D-SU-SL383
Dialog Semiconductor GmbH
Check for Price Yes Obsolete 33.5544 Mbit 1 32MX1 3 V 66 MHz FLASH 20 100000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS 3-STATE SERIAL 2.7 V SPI 50 µA 17 µA 3.6 V 2.7 V CMOS NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.16 mm 5.29 mm 5.24 mm DIALOG SEMICONDUCTOR GMBH SOIC-8 unknown
AT45DB321D-SU-SL955
Adesto Technologies Corporation
Check for Price Yes Obsolete 33.5544 Mbit 1 32MX1 3 V 66 MHz FLASH ORGANIZED AS 8192 PAGES OF 512 BYTES EACH 1 32000000 33.5544 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.16 mm 5.29 mm 5.24 mm ADESTO TECHNOLOGIES CORP SOIC SOIC-8 8 unknown EAR99 8542.32.00.51 Adesto Technologies
AT45DB321D-SU
Adesto Technologies Corporation
$1.4501 Yes Yes Obsolete 33.5544 Mbit 1 32MX1 3 V 66 MHz FLASH ORGANIZED AS 8192 PAGES OF 528 BYTES EACH 1 32000000 33.5544 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.16 mm 5.29 mm 5.24 mm ADESTO TECHNOLOGIES CORP SOIC SOIC-8 8 unknown EAR99 8542.32.00.51 Adesto Technologies
AT45DB321D-SU-SL955
Atmel Corporation
Check for Price Yes Transferred 33.5544 Mbit 1 32MX1 3 V 66 MHz FLASH ORGANIZED AS 8192 PAGES OF 512 BYTES EACH 20 100000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 17 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.16 mm 5.29 mm 5.24 mm ATMEL CORP SOIC 0.209 INCH, GREEN, PLASTIC, SOIC-8 8 compliant EAR99 8542.32.00.51
AT45DB321D-SU-SL954
Atmel Corporation
Check for Price Yes Transferred 33.5544 Mbit 1 32MX1 3 V 66 MHz FLASH ORGANIZED AS 8192 PAGES OF 512 BYTES EACH 20 100000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 17 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.16 mm 5.29 mm 5.24 mm ATMEL CORP SOIC 0.209 INCH, GREEN, PLASTIC, SOIC-8 8 unknown EAR99 8542.32.00.51
AT45DB321D-SU-2.5
Atmel Corporation
Check for Price Yes Transferred 33.5544 Mbit 1 32MX1 3 V 50 MHz FLASH 1 32000000 33.5544 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.5 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.16 mm 5.29 mm 5.24 mm ATMEL CORP SOIC 0.209 INCH, GREEN, PLASTIC, SOIC-8 8 compliant EAR99 8542.32.00.51 Microchip
AT45DB321D-SU-SL735
Atmel Corporation
Check for Price Transferred 33.5544 Mbit 1 32MX1 3 V 66 MHz FLASH ORGANIZED AS 8192 PAGES OF 512 BYTES EACH 1 32000000 33.5544 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.16 mm 5.29 mm 5.24 mm ATMEL CORP SOIC 0.209 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 8 unknown EAR99 8542.32.00.51
AT45DB321D-SU-SL954
Adesto Technologies Corporation
Check for Price Yes Obsolete 33.5544 Mbit 1 32MX1 3 V 66 MHz FLASH ORGANIZED AS 8192 PAGES OF 512 BYTES EACH 1 32000000 33.5544 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.16 mm 5.29 mm 5.24 mm ADESTO TECHNOLOGIES CORP SOIC SOIC-8 8 unknown EAR99 8542.32.00.51 Adesto Technologies