Filter Your Search
1 - 3 of 3 results
|
AT45DB321E-MWHF-Y
Dialog Semiconductor GmbH
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 1 | 32MX1 | 3 V | 85 MHz | FLASH | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-N8 | e4 | 3 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 1.27 mm | DUAL | 1 mm | 8 mm | 6 mm | DIALOG SEMICONDUCTOR GMBH | compliant | Dialog Semiconductor | ||||||||
|
AT45DB321E-MWHF-Y
Renesas Electronics Corporation
|
$3.4882 | Yes | Yes | Active | 33.5544 Mbit | 1 | 32MX1 | 3 V | 85 MHz | FLASH | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-N8 | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 1.27 mm | DUAL | 1 mm | 8 mm | 6 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | DFN | ||||||
|
AT45DB321E-MWHF-Y
Adesto Technologies Corporation
|
$3.1346 | Yes | Yes | Transferred | 33.5544 Mbit | 1 | 32MX1 | 3 V | 85 MHz | FLASH | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-N8 | e4 | 3 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 1.27 mm | DUAL | 1 mm | 8 mm | 6 mm | ADESTO TECHNOLOGIES CORP | compliant | Adesto Technologies | DFN | VDFN-8 | 8 | EAR99 | 8542.32.00.51 |