Filter Your Search
1 - 4 of 4 results
|
M25PX64STVME6TPB
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 75 MHz | FLASH | 100000 Write/Erase Cycles | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | SON, SOLCC8,.3 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
M25PX64STVME6TP
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 75 MHz | FLASH | 100000 Write/Erase Cycles | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | SON, SOLCC8,.3 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
M25PX64STVME6TP
Numonyx Memory Solutions
|
Check for Price | Yes | Yes | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3 V | 75 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 15 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | 1 mm | 8 mm | 6 mm | NUMONYX | HVSON, SOLCC8,.3 | unknown | EAR99 | 8542.32.00.51 | DFP | 8 | ||
|
M25PX64STVME6TPB
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 8 | 8MX8 | 75 MHz | FLASH | 100000 Write/Erase Cycles | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | NUMONYX | SON, SOLCC8,.3 | unknown | EAR99 | 8542.32.00.51 |