Filter Your Search
1 - 2 of 2 results
|
MT29F2G01ABAGDWB-IT:G
Micron Technology Inc
|
$2.4763 | Yes | Active | 2.1475 Gbit | 8 | 256MX8 | 3.3 V | 133 MHz | FLASH | 10 | 100000 Write/Erase Cycles | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | SERIAL | 3.3 V | SPI | 50 µA | 35 µA | 3.6 V | 2.7 V | CMOS | SLC NAND TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | e4 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 1.27 mm | DUAL | 650 µm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | UDFN-8 | compliant | Micron | ||||
|
MT29F2G01ABAGDWB-IT:GTR
Micron Technology Inc
|
Check for Price | Active | FLASH | 3.3 V | SLC NAND TYPE | e4 | 260 | 30 | Nickel/Palladium/Gold (Ni/Pd/Au) | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 |