Parametric results for: s25fl256sagmfi000 under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: s25fl256sagmfi000 Sorted By: Memory Width
Select parts from the table below to compare.
Compare
Compare
S25FL256SAGMFI000
Cypress Semiconductor
$4.1305 Yes Transferred 268.4355 Mbit 8 32MX8 3 V 133 MHz FLASH IT ALSO CONFIGURED AS 256M X 1 2 20 100000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 100 µA 100 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 500 ms HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified e3 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm CYPRESS SEMICONDUCTOR CORP compliant 3A991.B.1.A 8542.32.00.51
S25FL256SAGMFI000
Spansion
$2.5100 Yes Transferred 268.4355 Mbit 8 32MX8 3 V 133 MHz FLASH IT ALSO CONFIGURED AS 256M X 1 2 20 100000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 100 µA 100 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 500 ms HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm SPANSION INC compliant 3A991.B.1.A 8542.32.00.51 SOIC SOIC-16 16 Spansion
S25FL256SAGMFI000
Infineon Technologies AG
$5.1602 Yes Active 268.4355 Mbit 8 32MX8 3 V 133 MHz FLASH IT ALSO CONFIGURED AS 256M X 1 2 20 100000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 100 µA 100 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 500 ms HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm INFINEON TECHNOLOGIES AG compliant Infineon