Parametric results for: sst26wf064ct-104i/sm under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sst26wf064ct104ism Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
SST26WF064CT-104I/SM
Microchip Technology Inc
Check for Price Yes Active 67.1089 Mbit 1 64MX1 1.8 V 104 MHz FLASH 100 100000 Write/Erase Cycles 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE SERIAL 1.8 V SPI 15 µA 25 µA 1.95 V 1.65 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 e3 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.03 mm 5.26 mm 5.25 mm MICROCHIP TECHNOLOGY INC SOIJ-8 compliant 3A991.B.1.A 8542.32.00.51 2016-06-01 Microchip