Filter Your Search
1 - 10 of 10,038 results
|
KM23C16000G-20
Samsung Semiconductor
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 200 ns | MASK ROM | CAN ALSO BE CONFIGURABLE AS 1M X 16 | 8 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.1 mm | 28.5 mm | 12.6 mm | SAMSUNG SEMICONDUCTOR INC | SOIC | SOP, SOP44,.63 | 44 | unknown | EAR99 | 8542.32.00.71 | |||||||
|
MSM531031BRS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 3 V | 140 ns | MASK ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3.3 V | 2.7 V | CMOS | R-PDIP-T32 | Not Qualified | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 41.66 mm | 15.24 mm | OKI ELECTRIC INDUSTRY CO LTD | DIP | DIP, | 32 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
MX23C1611PC-12
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 120 ns | MASK ROM | WITH PAGE MODE FUNCTION; PAGE MODE ACCESS TIME = 50NS | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.9 mm | 51.94 mm | 15.24 mm | MACRONIX INTERNATIONAL CO LTD | DIP | DIP, DIP42,.6 | 42 | unknown | EAR99 | 8542.32.00.71 | |||||||
|
HY23V08000S-100
MagnaChip Semiconductor Ltd
|
Check for Price | Contact Manufacturer | 8.3886 Mbit | 8 | 1MX8 | 5 V | 120 ns | MASK ROM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 50 µA | 35 µA | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | MAGNACHIP SEMICONDUCTOR LTD | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||
|
GM23C32000-15
SK Hynix Inc
|
Check for Price | No | Active | 1.0486 Mbit | 16 | 64KX16 | 5 V | 25 ns | MASK ROM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 100 µA | 60 µA | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SK HYNIX INC | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||
|
H1264C-55L[LAT][MEDIUM][PWRDOWN]
Hughes Aircraft
|
Check for Price | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3.3 V | 70 ns | MASK ROM | STATIC CMOS | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 35 µA | CMOS | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | HUGHES AIRCRAFT | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||
|
KM23C4200B-25
Samsung Semiconductor
|
Check for Price | No | No | Contact Manufacturer | 4.1943 Mbit | 16 | 256KX16 | 5 V | 250 ns | MASK ROM | 8 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 50 µA | 50 µA | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP32,.6 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||
|
KWB801(PCMCIA)4(LOW-VOLT)
Seiko Epson Corporation
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 250 ns | MASK ROM CARD | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | X-XXMA-X68 | Not Qualified | 60 °C | 68 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | SEIKO EPSON CORP | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||
|
KWB801{PCMCIA}4{LOW-VOLT}
Epson Electronics America Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 250 ns | MASK ROM CARD | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | X-XXMA-X68 | Not Qualified | 60 °C | 68 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | SEIKO EPSON CORP | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||
|
KWB801SDY0
Epson Electronics America Inc
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 350 ns | MASK ROM | 16 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | CMOS | COMMERCIAL | X-XXMA-X68 | Not Qualified | 60 °C | 68 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | SEIKO EPSON CORP | , | unknown | EAR99 | 8542.32.00.71 |