Filter Your Search
1 - 10 of 10,109 results
|
MR27V25603L-XXXMBE
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 120 ns | MASK ROM | 8 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 10 µA | 35 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G70 | Not Qualified | 70 °C | 70 | PLASTIC/EPOXY | SSOP | SOP70,.63,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 3.05 mm | 28.6 mm | 12.7 mm | LAPIS SEMICONDUCTOR CO LTD | SSOP | SSOP, SOP70,.63,32 | 70 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
MX23C4000PC-10
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 100 ns | MASK ROM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.9 mm | 41.91 mm | 15.24 mm | MACRONIX INTERNATIONAL CO LTD | DIP | DIP, DIP32,.6 | 32 | unknown | EAR99 | 8542.32.00.71 | ||||||
|
X15SQ88NNTCS
Microsemi Corporation
|
Check for Price | Obsolete | MICROSEMI CORP | , | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||||||||
|
MX23L6451MC
Macronix International Co Ltd
|
Check for Price | Obsolete | MACRONIX INTERNATIONAL CO LTD | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||||||||
|
5962-01-028-6970
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 32X8 | 5 V | 45 ns | MASK ROM | 32 | 32 words | 80 µA | TTL | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||
|
H1264C-55Y[REG][SLOW][PWRDOWN]
Hughes Aircraft
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 120 ns | MASK ROM | STATIC CMOS | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 60 µA | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | HUGHES AIRCRAFT | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||
|
MX23C8000PC-12
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 120 ns | MASK ROM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.9 mm | 41.91 mm | 15.24 mm | MACRONIX INTERNATIONAL CO LTD | DIP | DIP, DIP32,.6 | 32 | unknown | EAR99 | 8542.32.00.71 | |||||||
|
K3N7C1000C-YC120
Samsung Semiconductor
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 5 V | 120 ns | MASK ROM | 8 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 240 | 30 | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 16.4 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | TSOP1 | TSOP1, | 48 | compliant | EAR99 | 8542.32.00.71 | |||||||||
|
LH5316501N-70
Sharp Corp
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 150 ns | MASK ROM | PAGE MODE ACCESS TIME = 70NS | 16 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.25 mm | 28.2 mm | 13.2 mm | SHARP CORP | 0.600 INCH, PLASTIC, SOP-44 | unknown | |||||||||||||||
|
K3N4C3000D-GC15
Samsung Semiconductor
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 150 ns | MASK ROM | TTL COMPATIBLE I/O | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 50 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 20.47 mm | 11.43 mm | SAMSUNG SEMICONDUCTOR INC | SOIC | SOP, SOP32,.56 | 32 | compliant | EAR99 | 8542.32.00.71 |