Parametric results for: F35R00FB01-001-L1Y5 under MASK ROMs

Filter Your Search

1 - 10 of 10,038 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DM74L187AW
Texas Instruments
Check for Price No Obsolete 1.024 kbit 4 256X4 5 V 170 ns MASK ROM 1 256 256 words ASYNCHRONOUS PARALLEL 25 µA TTL COMMERCIAL R-XDFP-F16 Not Qualified e0 70 °C 16 CERAMIC DFP FL16,.3 RECTANGULAR FLATPACK YES Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL NATIONAL SEMICONDUCTOR CORP DFP, FL16,.3 unknown EAR99 8542.32.00.71
EK23C4000K-15
Eureka Microelectronics Inc
Check for Price Obsolete 4.1943 Mbit 16 256KX16 5 V 150 ns MASK ROM 16 1 512000 524.288 k ASYNCHRONOUS PARALLEL 50 µA CMOS R-PDIP-T40 Not Qualified 40 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL EUREKA MICROELECTRONICS INC , unknown EAR99 8542.32.00.71
MSM534001E-XXTS-K
OKI Electric Industry Co Ltd
Check for Price Obsolete 16.7772 Mbit 16 1MX16 3 V 90 ns MASK ROM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 35 µA 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified 70 °C 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 12.4 mm 8 mm OKI ELECTRIC INDUSTRY CO LTD TSOP1, unknown EAR99 8542.32.00.71 TSOP1 32
MSM531652F-10RS
LAPIS Semiconductor Co Ltd
Check for Price No Obsolete 16.7772 Mbit 16 1MX16 5 V 100 ns MASK ROM 8 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 50 µA 100 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T42 Not Qualified e0 70 °C 42 PLASTIC/EPOXY DIP DIP42,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL LAPIS SEMICONDUCTOR CO LTD DIP, DIP42,.6 unknown EAR99 8542.32.00.71
H1264B-35H
Hughes Aircraft
Check for Price Obsolete 262.144 kbit 8 32KX8 5 V 250 ns MASK ROM STATIC CMOS 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 80 µA CMOS X-XUUC-N Not Qualified UNSPECIFIED DIE UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER HUGHES AIRCRAFT DIE, unknown EAR99 8542.32.00.71 DIE
MX23L1613TC-10
Macronix International Co Ltd
Check for Price No Obsolete 16.7772 Mbit 16 1MX16 3 V 100 ns MASK ROM 8 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 5 µA 25 µA 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MACRONIX INTERNATIONAL CO LTD TSOP1, TSSOP48,.8,20 unknown EAR99 8542.32.00.71 TSOP1 48
MR26V51203L-XXXTM
LAPIS Semiconductor Co Ltd
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 70 ns MASK ROM 8 1 32000000 33.5544 M ASYNCHRONOUS PARALLEL 40 µA CMOS COMMERCIAL R-PDSO-G50 Not Qualified 70 °C 50 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 20.95 mm 10.16 mm LAPIS SEMICONDUCTOR CO LTD TSOP2, unknown EAR99 8542.32.00.71 TSOP2 50
MX23L3211TC-10G
Macronix International Co Ltd
Check for Price Yes Obsolete 33.5544 Mbit 16 2MX16 3 V 100 ns MASK ROM 8 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 5 µA 40 µA 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G48 Not Qualified 70 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MACRONIX INTERNATIONAL CO LTD TSOP1, TSSOP48,.8,20 unknown EAR99 8542.32.00.71 TSOP1 48
MX23C4111MC-15
Macronix International Co Ltd
Check for Price No Obsolete 4.1943 Mbit 16 256KX16 5 V 150 ns MASK ROM 8 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 60 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY SOP SOP40,.56 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3 mm 26.06 mm 11.3 mm MACRONIX INTERNATIONAL CO LTD SOP, SOP40,.56 unknown EAR99 8542.32.00.71 SOIC 40
KM23C8100-15
Samsung Semiconductor
Check for Price No No Obsolete 8.3886 Mbit 8 1MX8 5 V 150 ns MASK ROM 16 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE PARALLEL 50 µA 50 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T42 Not Qualified e0 70 °C 42 PLASTIC/EPOXY DIP DIP42,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 52.43 mm 15.24 mm SAMSUNG SEMICONDUCTOR INC DIP, DIP42,.6 unknown EAR99 8542.32.00.71 DIP 42