Filter Your Search
1 - 10 of 10,109 results
|
RC-F15J-MI
ROHM Semiconductor
|
Check for Price | Obsolete | 12.5829 Mbit | 16 | 768KX16 | 200 ns | MASK ROM CARD | 1 | 768000 | 786.432 k | PARALLEL | CMOS | X-XXMA-X68 | Not Qualified | 68 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | ROHM CO LTD | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||
|
LH53H0900D
Sharp Corp
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 55 ns | MASK ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SHARP CORP | 0.600 INCH, PLASTIC, DIP-32 | unknown | ||||||||||||||||||||||
|
LH530800AU
Sharp Corp
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | MASK ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 35 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.5 mm | 14 mm | 11.4 mm | SHARP CORP | 0.450 INCH, PLASTIC, LCC-32 | unknown | |||||||||||||||
|
K3N4C1000E-DC10
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 5 V | 100 ns | MASK ROM | 8 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 50 µA | 50 µA | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 3 | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP42,.6 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
|
S-202000DRC-200
ABLIC Inc.
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 200 ns | MASK ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 100 µA | 50 µA | CMOS | COMMERCIAL | Not Qualified | 70 °C | DIE OR CHIP | SEIKO INSTRUMENTS USA INC | , DIE OR CHIP | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||
|
K3N3U3000D-YC120
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 120 ns | MASK ROM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 25 µA | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 240 | 30 | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | SAMSUNG SEMICONDUCTOR INC | TSOP1, | compliant | EAR99 | 8542.32.00.71 | TSOP1 | 32 | ||||||||||||
|
MB834200AL-40PFR
FUJITSU Limited
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 175 ns | MASK ROM | 8 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 10 µA | 12 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.71,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | FUJITSU LTD | TSSOP, TSSOP48,.71,20 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
|
S6364M-S
Gould Ami
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 60 ns | MASK ROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 80 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-G28 | Not Qualified | 125 °C | -55 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | GOULD AMI | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||
|
RP23128E
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 250 ns | MASK ROM | AUTOMATIC POWER-DOWN | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | NMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | 1 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.7 mm | 15.24 mm | RICOH ELECTRONIC DEVICES CO LTD | DIP, | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
KM23C4100FP1-20
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 200 ns | MASK ROM | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQFP-G44 | Not Qualified | e0 | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQFP | QFP44,.7SQ,32 | SQUARE | FLATPACK, WINDOW | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 2.8 mm | 14 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | WQFP, QFP44,.7SQ,32 | unknown | EAR99 | 8542.32.00.71 | QFP | 44 |