Parametric » Memory » OTP ROMs

Filter Your Search
|
-
-
-
-
-
-
-
-
-
-
-
-

1 - 10 of 40,083 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Memory Density
Memory Width Organization Supply Voltage-Nom (Vsup)
Power Supplies
Access Time-Max
Memory IC Type
Additional Feature
Alternate Memory Width
I/O Type
Number of Functions Number of Words Code Number of Words Operating Mode
Output Characteristics
Parallel/Serial
Programming Voltage
Standby Current-Max
Supply Current-Max
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Technology Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Length
Width
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Source Content uid
AM27C2048-155JC
AMD
Check for Price No No Obsolete 2.0972 Mbit 16 128KX16 5 V 5 V 150 ns OTP ROM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 50 µA 5.25 V 4.75 V CMOS COMMERCIAL S-PQCC-J44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 4.445 mm 16.5862 mm 16.5862 mm LCC QCCJ, LDCC44,.7SQ 44 unknown EAR99 8542.32.00.71
AM27S27DCB
AMD
Check for Price No Obsolete 4.096 kbit 8 512X8 5 V 27 ns OTP ROM 1 512 512 words SYNCHRONOUS 3-STATE PARALLEL 5.25 V 4.75 V BIPOLAR COMMERCIAL EXTENDED R-GDIP-T22 Not Qualified e0 75 °C 22 CERAMIC, GLASS-SEALED DIP DIP22,.4 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.588 mm 27.4955 mm 10.16 mm DIP DIP, DIP22,.4 22 unknown EAR99 8542.32.00.71
5962-8873502LX
Waferscale Integration Inc
Check for Price Obsolete 16.384 kbit 8 2KX8 5 V OTP ROM 1 2000 2.048 k SYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-GDIP-T24 Not Qualified e0 125 °C -55 °C 24 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 31.877 mm 7.62 mm DIP, unknown
CY7C291A-50LC
Cypress Semiconductor
Check for Price No No Obsolete 16.384 kbit 8 2KX8 5 V 5 V 50 ns OTP ROM COMMON 1 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 12.5 V 90 mA 90 µA 5.5 V 4.5 V CMOS COMMERCIAL S-CQCC-N28 Not Qualified e0 70 °C 28 CERAMIC, METAL-SEALED COFIRED QCCN LCC28,.45SQ SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD QLCC CERAMIC, LCC-28 28 not_compliant EAR99 8542.32.00.71
TMS27PC510-170FML
Texas Instruments
Check for Price No Obsolete 524.288 kbit 8 64KX8 5 V 5 V 170 ns OTP ROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 30 µA 250 µA 5.25 V 4.75 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.56 mm 13.97 mm 11.43 mm QCCJ, LDCC32,.5X.6 not_compliant EAR99 8542.32.00.71 TMS27PC510-170FML
AT27C800-12TC
Atmel Corporation
Check for Price No Obsolete 8.3886 Mbit 16 512KX16 5 V 5 V 120 ns OTP ROM CONFIGURABLE AS 512K X 16; TTL COMPATIBLE I/O 8 COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 50 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm TSOP1 TSOP1, TSSOP48,.8,20 48 compliant EAR99 8542.32.00.71
M5M27C101RV-15
Mitsubishi Electric
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 150 ns OTP ROM PAGE WRITE 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G40 Not Qualified 70 °C 40 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 12.4 mm 10 mm TSOP1 TSOP1-R, 40 unknown EAR99 8542.32.00.71
NMC27C512AN15
National Semiconductor Corporation
Check for Price No Obsolete 524.288 kbit 8 64KX8 5 V 5 V 150 ns OTP ROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.25 V 4.75 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.334 mm 35.725 mm 15.24 mm DIP, DIP28,.6 unknown EAR99 8542.32.00.71 NMC27C512AN15
CY27C512-70ZC
Rochester Electronics LLC
Check for Price No No Contact Manufacturer 524.288 kbit 8 64KX8 5 V 70 ns OTP ROM 1 64000 65.536 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING DUAL TSOP SOP, 28 unknown EAR99 8542.32.00.71
DM54S474BJ
Texas Instruments
Check for Price No No Obsolete 4.096 kbit 8 512X8 5 V 5 V 50 ns OTP ROM 1 512 512 words ASYNCHRONOUS 3-STATE PARALLEL 170 µA 5.5 V 4.5 V BIPOLAR MILITARY R-GDIP-T24 Not Qualified e0 125 °C -55 °C 24 CERAMIC, GLASS-SEALED DIP DIP24,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.572 mm 15.24 mm DIP DIP, DIP24,.6 24 unknown EAR99 8542.32.00.71 DM54S474BJ

Add to list: