Filter Your Search
1 - 10 of 37,472 results
|
BQ2022ALPR
Texas Instruments
|
$0.3666 | Yes | Yes | Active | 1.024 kbit | 1 | 1KX1 | 2.7 V | 16.67 kHz | OTP ROM | ORGANIZED AS 4 PAGES OF 32 BYTES EACH | COMMON | 1 | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-DRAIN | SERIAL | 20 nA | 5.5 V | 2.65 V | CMOS | COMMERCIAL | O-XBCY-W3 | Not Qualified | e3 | 70 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | 5.34 mm | 4.3 mm | 4.3 mm | TEXAS INSTRUMENTS INC | TO-92 | ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
|
BQ2022ADBZR
Texas Instruments
|
$0.4120 | Yes | Yes | Active | 1.024 kbit | 1 | 1KX1 | 2.7 V | 16.67 kHz | OTP ROM | ORGANIZED AS 4 PAGES OF 32 BYTES EACH | COMMON | 1 | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-DRAIN | SERIAL | 20 nA | 5.5 V | 2.65 V | CMOS | OTHER | R-PDSO-G3 | Not Qualified | e4 | 1 | 70 °C | -20 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 950 µm | DUAL | 1.12 mm | 2.92 mm | 1.3 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
BQ2026DBZR
Texas Instruments
|
$0.4196 | Yes | Yes | Active | 1.536 kbit | 1 | 1.5KX1 | 16.67 kHz | OTP ROM | COMMON | 1 | 1500 | 1.536 k | ASYNCHRONOUS | OPEN-DRAIN | SERIAL | 20 nA | 5.5 V | 2.65 V | CMOS | OTHER | R-PDSO-G3 | Not Qualified | e4 | 1 | 70 °C | -20 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SOP | TO-236 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.12 mm | 2.92 mm | 1.3 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
|
BQ2024DBZR
Texas Instruments
|
$0.4197 | Yes | Yes | Active | 1.536 kbit | 1 | 1.5KX1 | 2.7 V | 16.67 kHz | OTP ROM | ORGANIZED AS 6 PAGES OF 32 BYTES EACH | COMMON | 1 | 1500 | 1.536 k | ASYNCHRONOUS | OPEN-DRAIN | SERIAL | 20 nA | 5.5 V | 2.65 V | CMOS | OTHER | R-PDSO-G3 | Not Qualified | e4 | 1 | 70 °C | -20 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.12 mm | 2.92 mm | 1.3 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
DS2502R+T&R
Maxim Integrated Products
|
$0.5355 | Yes | Yes | Transferred | 1.024 kbit | 8 | 128X8 | 5 V | 15 µs | OTP ROM | MICROLAN COMPATIBLE | COMMON | 1 | 128 | 128 words | ASYNCHRONOUS | SERIAL | 6 V | 2.8 V | CMOS | INDUSTRIAL | R-PDSO-G3 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.12 mm | 2.92 mm | 1.3 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | TSSOP, TO-236 | 3 | compliant | EAR99 | 8542.32.00.71 | |||||||||||
|
AT27C1024-45JU-T
Microchip Technology Inc
|
$1.0000 | Active | 1.0486 Mbit | 16 | 64KX16 | 5 V | 45 ns | OTP ROM | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J44 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.586 mm | 16.586 mm | MICROCHIP TECHNOLOGY INC | LCC-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||
|
DS1982-F3+
Analog Devices Inc
|
$1.7510 | Active | 1.024 kbit | 1 | 1KX1 | 5 V | 15 µs | OTP ROM | MICROLAN COMPATIBLE | COMMON | 1 | 1000 | 1.024 k | ASYNCHRONOUS | SERIAL | 6 V | 2.8 V | CMOS | INDUSTRIAL | O-MEDB-N2 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | METAL | BUTTON,.68IN | ROUND | DISK BUTTON | YES | Matte Tin (Sn) | NO LEAD | END | N/A | 2 | Analog Devices | N/A | 2000-01-18 | |||||||||||||||||||||
|
DS2505+
Maxim Integrated Products
|
$2.0119 | Yes | Yes | Transferred | 16.384 kbit | 1 | 16KX1 | 5 V | 15 µs | OTP ROM | MICROLAN COMPATIBLE | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | SERIAL | 6 V | 2.8 V | MOS | INDUSTRIAL | O-PBCY-T3 | Not Qualified | e3 | 85 °C | -40 °C | 250 | 30 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | TO-92 | TO-92, SIP3,.1 | 3 | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||
|
AT27C020-55PU
Atmel Corporation
|
$2.2452 | Yes | Yes | Transferred | 2.0972 Mbit | 8 | 256KX8 | 5 V | 55 ns | OTP ROM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 42.037 mm | 15.24 mm | ATMEL CORP | DIP | 0.600 INCH, GREEN, PLASTIC, DIP-32 | 32 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
AT27C256R-70PU
Microchip Technology Inc
|
$2.2811 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | OTP ROM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 1 mA | 20 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 37.4015 mm | 15.24 mm | MICROCHIP TECHNOLOGY INC | DIP-28 | compliant | EAR99 | 8542.31.00.01 | Microchip |