Filter Your Search
1 - 10 of 39,028 results
|
BQ2022ALPR
Texas Instruments
|
$0.4294 | Yes | Yes | Active | 1.024 kbit | 1 | 1KX1 | 2.7 V | 16.67 kHz | OTP ROM | ORGANIZED AS 4 PAGES OF 32 BYTES EACH | COMMON | 1 | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-DRAIN | SERIAL | 20 nA | 5.5 V | 2.65 V | CMOS | COMMERCIAL | O-XBCY-W3 | Not Qualified | e3 | 70 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | 5.34 mm | 4.3 mm | 4.3 mm | TEXAS INSTRUMENTS INC | TO-92 | ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
BQ2026DBZR
Texas Instruments
|
$0.5431 | Yes | Yes | Active | 1.536 kbit | 1 | 1.5KX1 | 16.67 kHz | OTP ROM | COMMON | 1 | 1500 | 1.536 k | ASYNCHRONOUS | OPEN-DRAIN | SERIAL | 20 nA | 5.5 V | 2.65 V | CMOS | OTHER | R-PDSO-G3 | Not Qualified | e4 | 1 | 70 °C | -20 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SOP | TO-236 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.12 mm | 2.92 mm | 1.3 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
BQ2022ADBZR
Texas Instruments
|
$0.5798 | Yes | Yes | Active | 1.024 kbit | 1 | 1KX1 | 2.7 V | 16.67 kHz | OTP ROM | ORGANIZED AS 4 PAGES OF 32 BYTES EACH | COMMON | 1 | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-DRAIN | SERIAL | 20 nA | 5.5 V | 2.65 V | CMOS | OTHER | R-PDSO-G3 | Not Qualified | e4 | 1 | 70 °C | -20 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 950 µm | DUAL | 1.12 mm | 2.92 mm | 1.3 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
BQ2026LPR
Texas Instruments
|
$0.5946 | Yes | Yes | Active | 1.536 kbit | 1 | 1.5KX1 | 16.67 kHz | OTP ROM | COMMON | 1 | 1500 | 1.536 k | ASYNCHRONOUS | OPEN-DRAIN | SERIAL | 20 nA | 5.5 V | 2.65 V | CMOS | OTHER | O-XBCY-T3 | Not Qualified | e3 | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | BOTTOM | 5.34 mm | 4.3 mm | 4.3 mm | TEXAS INSTRUMENTS INC | TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
DS2502R+T&R
Maxim Integrated Products
|
$0.6416 | Yes | Yes | Transferred | 1.024 kbit | 8 | 128X8 | 5 V | 15 µs | OTP ROM | MICROLAN COMPATIBLE | COMMON | 1 | 128 | 128 words | ASYNCHRONOUS | SERIAL | 6 V | 2.8 V | CMOS | INDUSTRIAL | R-PDSO-G3 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.12 mm | 2.92 mm | 1.3 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | TSSOP, TO-236 | 3 | compliant | EAR99 | 8542.32.00.71 | |||||||||
|
BQ2024DBZR
Texas Instruments
|
$0.6690 | Yes | Yes | Active | 1.536 kbit | 1 | 1.5KX1 | 2.7 V | 16.67 kHz | OTP ROM | ORGANIZED AS 6 PAGES OF 32 BYTES EACH | COMMON | 1 | 1500 | 1.536 k | ASYNCHRONOUS | OPEN-DRAIN | SERIAL | 20 nA | 5.5 V | 2.65 V | CMOS | OTHER | R-PDSO-G3 | Not Qualified | e4 | 1 | 70 °C | -20 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.12 mm | 2.92 mm | 1.3 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
AT27LV512A-90JU-T
Microchip Technology Inc
|
$1.0000 | Yes | Active | 524.288 kbit | 8 | 64KX8 | 3.3 V | 90 ns | OTP ROM | ALSO OPERATES AT 5V SUPPLY | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 20 µA | 8 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | LCC-32 | compliant | EAR99 | 8542.31.00.01 | |||||||||
|
AT27C2048-90JU-T
Microchip Technology Inc
|
$1.0000 | Yes | Active | 2.0972 Mbit | 16 | 128KX16 | 5 V | 90 ns | OTP ROM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 100 µA | 35 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J44 | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.586 mm | 16.586 mm | MICROCHIP TECHNOLOGY INC | LCC-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||
|
M27C256B-10C6
STMicroelectronics
|
$1.1079 | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 100 ns | OTP ROM | 12.75V PROGRAMMING VOLTAGE | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | STMICROELECTRONICS | QFJ | QCCJ, LDCC32,.5X.6 | 32 | compliant | EAR99 | 8542.32.00.71 | STMicroelectronics | ||||||||
|
AT27C256R-45JU-T
Microchip Technology Inc
|
$1.1931 | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 45 ns | OTP ROM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 100 µA | 20 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | LCC-32 | compliant | EAR99 | 8542.31.00.01 | Microchip |