Filter Your Search
11 - 20 of 37,472 results
|
AT27C512R-70PU
Microchip Technology Inc
|
$2.5202 | Yes | Yes | Active | 524.288 kbit | 8 | 64KX8 | 5 V | 70 ns | OTP ROM | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 100 µA | 20 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 37.4015 mm | 15.24 mm | MICROCHIP TECHNOLOGY INC | DIP-28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||
|
DS2505+
Analog Devices Inc
|
$2.5550 | Yes | Active | 16.384 kbit | 1 | 16KX1 | 5 V | 15 µs | OTP ROM | MICROLAN COMPATIBLE | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | SERIAL | 6 V | 2.8 V | MOS | INDUSTRIAL | O-PBCY-T3 | Not Qualified | e3 | 85 °C | -40 °C | 250 | 30 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | BOTTOM | Analog Devices | 3-TO92-N/A | 3 | 3-TO92-N/A | 2001-03-22 | |||||||||||||||||
|
AT27C512R-45PU
Microchip Technology Inc
|
$2.5910 | Yes | Yes | Active | 524.288 kbit | 8 | 64KX8 | 5 V | 45 ns | OTP ROM | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 100 µA | 20 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 37.4015 mm | 15.24 mm | MICROCHIP TECHNOLOGY INC | DIP-28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||
|
DS2502P-E64+
Maxim Integrated Products
|
$2.6341 | Yes | Yes | Transferred | 1.024 kbit | 1 | 1KX1 | 5 V | OTP ROM | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | 6 V | 2.8 V | MOS | INDUSTRIAL | R-PDSO-C6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSOC | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | C BEND | 1.27 mm | DUAL | 1.5 mm | 3.94 mm | 3.76 mm | MAXIM INTEGRATED PRODUCTS INC | TSOC-6 | compliant | EAR99 | 8542.32.00.71 | SOIC | 6 | ||||||||||||||
|
AT27C256R-70JU
Microchip Technology Inc
|
$2.6834 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | OTP ROM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 1 mA | 20 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 40 | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | LCC-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||
|
DS2502P+T&R
Maxim Integrated Products
|
$2.7676 | Yes | Yes | Transferred | 1.024 kbit | 8 | 128X8 | 5 V | OTP ROM | MICROLAN COMPATIBLE | 1 | 128 | 128 words | ASYNCHRONOUS | SERIAL | 6 V | 2.8 V | CMOS | INDUSTRIAL | R-PDSO-C6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOC | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | C BEND | 1.27 mm | DUAL | 1.5 mm | 3.94 mm | 3.76 mm | MAXIM INTEGRATED PRODUCTS INC | SOC, | compliant | EAR99 | 8542.32.00.71 | SOIC | 6 | |||||||||||||
|
DS2505P+
Maxim Integrated Products
|
$2.7679 | Yes | Yes | Transferred | 16.384 kbit | 1 | 16KX1 | 5 V | 15 µs | OTP ROM | MICROLAN COMPATIBLE | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | SERIAL | 6 V | 2.8 V | MOS | INDUSTRIAL | R-PDSO-C6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOC | SOC6,.17 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | C BEND | 1.27 mm | DUAL | 1.5 mm | 3.94 mm | 3.76 mm | MAXIM INTEGRATED PRODUCTS INC | SOC, SOC6,.17 | compliant | EAR99 | 8542.32.00.71 | SOIC | 6 | ||||||||||
|
AT27LV256A-90JU
Microchip Technology Inc
|
$2.8112 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 3.3 V | 90 ns | OTP ROM | ALSO OPERATES AT 5V NOMINAL SUPPLY VOLTAGE | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 20 µA | 8 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||
|
AT27C256R-45PU
Microchip Technology Inc
|
$2.8392 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 45 ns | OTP ROM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 1 mA | 20 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 37.4015 mm | 15.24 mm | MICROCHIP TECHNOLOGY INC | DIP-28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||
|
DS2502S+
Maxim Integrated Products
|
$2.8514 | Yes | Yes | Transferred | 1.024 kbit | 8 | 128X8 | 5 V | 15 µs | OTP ROM | MICROLAN COMPATIBLE | COMMON | 1 | 128 | 128 words | ASYNCHRONOUS | SERIAL | 6 V | 2.8 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.32.00.71 | SOIC | 8 |