Parametric results for: AM27LS19/BEA under OTP ROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: am27ls19bea Sorted By: Memory Width
Select parts from the table below to compare.
Compare
Compare
AM27LS19/BEA
AMD
Check for Price No Obsolete 256 bit 8 32X8 5 V 70 ns OTP ROM 1 32 32 words ASYNCHRONOUS 3-STATE PARALLEL 80 µA 5.5 V 4.5 V BIPOLAR MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 19.431 mm 7.62 mm ADVANCED MICRO DEVICES INC DIP DIP, DIP16,.3 16 unknown EAR99 8542.32.00.71
AM27LS19/BEA
Rochester Electronics LLC
Check for Price Active 256 bit 8 32X8 5 V 70 ns OTP ROM 1 32 32 words ASYNCHRONOUS PARALLEL 5.5 V 4.5 V BIPOLAR MILITARY R-GDIP-T16 COMMERCIAL 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 19.431 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP DIP, 16 unknown