Parametric results for: AT27BV256-70JU-T under OTP ROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at27bv25670jut Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
AT27BV256-70JU-T
Microchip Technology Inc
$1.6984 Active 262.144 kbit 8 32KX8 3 V 70 ns OTP ROM ALSO OPERATES AT 5V SUPPLY COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 20 µA 8 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PQCC-J32 e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY QCCJ LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm MICROCHIP TECHNOLOGY INC LCC-32 compliant EAR99 8542.32.00.51 Microchip