Parametric results for: AT27C020-55JU-T under OTP ROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at27c02055jut Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
AT27C020-55JU-T
Microchip Technology Inc
$2.1564 Yes Active 2.0972 Mbit 8 256KX8 5 V 55 ns OTP ROM COMMON 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 100 µA 25 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 e3 3 85 °C -40 °C 245 32 PLASTIC/EPOXY QCCJ LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm MICROCHIP TECHNOLOGY INC LCC-32 compliant EAR99 8542.31.00.01 Microchip