Parametric results for: AT27C040-70JU-T under OTP ROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at27c04070jut Sorted By: Number of Ports
Select parts from the table below to compare.
Compare
Compare
AT27C040-70JU-T
Microchip Technology Inc
$3.2235 Active 4.1943 Mbit 8 512KX8 5 V 70 ns OTP ROM COMMON 1 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 10 µA 30 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY QCCJ LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm MICROCHIP TECHNOLOGY INC LCC-32 compliant EAR99 8542.32.00.71 Microchip