Filter Your Search
1 - 2 of 2 results
|
AT27C1024-45PU
Microchip Technology Inc
|
$3.0189 | Yes | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 5 V | 45 ns | OTP ROM | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 52.324 mm | 15.24 mm | MICROCHIP TECHNOLOGY INC | DIP-40 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||
|
AT27C1024-45PU
Atmel Corporation
|
$2.3921 | Yes | Yes | Transferred | 1.0486 Mbit | 16 | 64KX16 | 5 V | 45 ns | OTP ROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 52.324 mm | 15.24 mm | ATMEL CORP | 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 | compliant | EAR99 | 8542.32.00.71 | Microchip | DIP | 40 |