Filter Your Search
1 - 2 of 2 results
|
AT27C256R-70PU
Microchip Technology Inc
|
$1.9847 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | OTP ROM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 1 mA | 20 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 37.4015 mm | 15.24 mm | MICROCHIP TECHNOLOGY INC | DIP-28 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||
|
AT27C256R-70PU
Atmel Corporation
|
$1.3921 | Yes | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | OTP ROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 100 µA | 20 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 40 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 37.0205 mm | 15.24 mm | ATMEL CORP | 0.600 INCH, GREEN, PLASTIC, MS-011AB, DIP-28 | unknown | EAR99 | 8542.32.00.71 | Microchip | DIP | 28 |