Parametric results for: HM3-7603-5 under OTP ROMs

Filter Your Search

1 - 10 of 39,028 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BQ2022ALPR
Texas Instruments
$0.4294 Yes Yes Active 1.024 kbit 1 1KX1 2.7 V 16.67 kHz OTP ROM ORGANIZED AS 4 PAGES OF 32 BYTES EACH COMMON 1 1000 1.024 k ASYNCHRONOUS OPEN-DRAIN SERIAL 20 nA 5.5 V 2.65 V CMOS COMMERCIAL O-XBCY-W3 Not Qualified e3 70 °C 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN WIRE 1.27 mm BOTTOM 5.34 mm 4.3 mm 4.3 mm TEXAS INSTRUMENTS INC TO-92 ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Texas Instruments
BQ2026DBZR
Texas Instruments
$0.5431 Yes Yes Active 1.536 kbit 1 1.5KX1 16.67 kHz OTP ROM COMMON 1 1500 1.536 k ASYNCHRONOUS OPEN-DRAIN SERIAL 20 nA 5.5 V 2.65 V CMOS OTHER R-PDSO-G3 Not Qualified e4 1 70 °C -20 °C 260 NOT SPECIFIED 3 PLASTIC/EPOXY SOP TO-236 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.12 mm 2.92 mm 1.3 mm TEXAS INSTRUMENTS INC SOT-23, 3 PIN compliant EAR99 8542.39.00.01 Texas Instruments
BQ2022ADBZR
Texas Instruments
$0.5798 Yes Yes Active 1.024 kbit 1 1KX1 2.7 V 16.67 kHz OTP ROM ORGANIZED AS 4 PAGES OF 32 BYTES EACH COMMON 1 1000 1.024 k ASYNCHRONOUS OPEN-DRAIN SERIAL 20 nA 5.5 V 2.65 V CMOS OTHER R-PDSO-G3 Not Qualified e4 1 70 °C -20 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD SILVER GULL WING 950 µm DUAL 1.12 mm 2.92 mm 1.3 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 3 PIN 3 compliant EAR99 8542.39.00.01 Texas Instruments
BQ2026LPR
Texas Instruments
$0.5946 Yes Yes Active 1.536 kbit 1 1.5KX1 16.67 kHz OTP ROM COMMON 1 1500 1.536 k ASYNCHRONOUS OPEN-DRAIN SERIAL 20 nA 5.5 V 2.65 V CMOS OTHER O-XBCY-T3 Not Qualified e3 70 °C -20 °C NOT SPECIFIED NOT SPECIFIED 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO Matte Tin (Sn) THROUGH-HOLE 1.27 mm BOTTOM 5.34 mm 4.3 mm 4.3 mm TEXAS INSTRUMENTS INC TO-92, 3 PIN compliant EAR99 8542.39.00.01 Texas Instruments
DS2502R+T&R
Maxim Integrated Products
$0.6413 Yes Yes Transferred 1.024 kbit 8 128X8 5 V 15 µs OTP ROM MICROLAN COMPATIBLE COMMON 1 128 128 words ASYNCHRONOUS SERIAL 6 V 2.8 V CMOS INDUSTRIAL R-PDSO-G3 Not Qualified e3 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.12 mm 2.92 mm 1.3 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 TSSOP, TO-236 3 compliant EAR99 8542.32.00.71
BQ2024DBZR
Texas Instruments
$0.6690 Yes Yes Active 1.536 kbit 1 1.5KX1 2.7 V 16.67 kHz OTP ROM ORGANIZED AS 6 PAGES OF 32 BYTES EACH COMMON 1 1500 1.536 k ASYNCHRONOUS OPEN-DRAIN SERIAL 20 nA 5.5 V 2.65 V CMOS OTHER R-PDSO-G3 Not Qualified e4 1 70 °C -20 °C 260 NOT SPECIFIED 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.12 mm 2.92 mm 1.3 mm TEXAS INSTRUMENTS INC SOT-23 SOT-23, 3 PIN 3 compliant EAR99 8542.39.00.01 Texas Instruments
AT27LV512A-90JU-T
Microchip Technology Inc
$1.0000 Yes Active 524.288 kbit 8 64KX8 3.3 V 90 ns OTP ROM ALSO OPERATES AT 5V SUPPLY COMMON 1 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 20 µA 8 µA 3.6 V 3 V CMOS INDUSTRIAL R-PQCC-J32 e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY QCCJ LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm MICROCHIP TECHNOLOGY INC LCC-32 compliant EAR99 8542.31.00.01
AT27C2048-90JU-T
Microchip Technology Inc
$1.0000 Yes Active 2.0972 Mbit 16 128KX16 5 V 90 ns OTP ROM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 100 µA 35 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQCC-J44 e3 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 4.572 mm 16.586 mm 16.586 mm MICROCHIP TECHNOLOGY INC LCC-44 compliant EAR99 8542.31.00.01 Microchip
M27C256B-10C6
STMicroelectronics
$1.1079 Yes Obsolete 262.144 kbit 8 32KX8 5 V 100 ns OTP ROM 12.75V PROGRAMMING VOLTAGE COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 12.75 V 100 µA 30 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e3 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.56 mm 13.97 mm 11.43 mm STMICROELECTRONICS QFJ QCCJ, LDCC32,.5X.6 32 compliant EAR99 8542.32.00.71 STMicroelectronics
AT27C256R-45JU-T
Microchip Technology Inc
$1.1931 Yes Active 262.144 kbit 8 32KX8 5 V 45 ns OTP ROM COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 100 µA 20 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 e3 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm MICROCHIP TECHNOLOGY INC LCC-32 compliant EAR99 8542.31.00.01 Microchip