Filter Your Search
1 - 6 of 6 results
|
M27C512-10C6XTR
STMicroelectronics
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 55 ns | OTP ROM | COMMON | 1 | 1000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | CMOS | INDUSTRIAL | R-PQCC-J32 | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.71 | ||||||||||||||
|
M27C512-10C6E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 100 ns | OTP ROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.71 | QFJ | ROHS COMPLIANT, PLASTIC, LCC-32 | 32 | |||||
|
M27C512-10C6TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 100 ns | OTP ROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | STMICROELECTRONICS | unknown | EAR99 | 8542.32.00.71 | QFJ | PLASTIC, LCC-32 | 32 | STMicroelectronics | ||||
|
M27C512-10C6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 100 ns | OTP ROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | STMICROELECTRONICS | unknown | EAR99 | 8542.32.00.71 | QFJ | PLASTIC, LCC-32 | 32 | STMicroelectronics | ||||
|
M27C512-10C6X
STMicroelectronics
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 100 ns | OTP ROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.995 mm | 11.455 mm | STMICROELECTRONICS | unknown | EAR99 | 8542.32.00.71 | QFJ | PLASTIC, LCC-32 | 32 | |||||
|
M27C512-10C6F
STMicroelectronics
|
Check for Price | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 100 ns | OTP ROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.71 | QFJ | ROHS COMPLIANT, PLASTIC, LCC-32 | 32 |