Parametric results for: NM27C010 under EPROMs

Filter Your Search

1 - 10 of 116 results

|
-
-
-
-
Manufacturer Part Number: nm27c010 Sorted By: Organization
Select parts from the table below to compare.
Compare
Compare
NM27C010Q90
National Semiconductor Corporation
Check for Price No Transferred 1.0486 Mbit 8 128KX8 5 V 90 ns UVPROM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T32 Not Qualified e0 70 °C 32 CERAMIC, GLASS-SEALED WDIP DIP32,.6 RECTANGULAR IN-LINE, WINDOW NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.969 mm 15.24 mm NATIONAL SEMICONDUCTOR CORP WINDOWED, CERAMIC, DIP-32 compliant
NM27C010Q90
Texas Instruments
Check for Price No Transferred 1.0486 Mbit 8 128KX8 5 V 90 ns UVPROM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T32 Not Qualified e0 70 °C 32 CERAMIC, GLASS-SEALED WDIP DIP32,.6 RECTANGULAR IN-LINE, WINDOW NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.969 mm 15.24 mm NATIONAL SEMICONDUCTOR CORP WDIP, DIP32,.6 unknown DIP 32 EAR99 8542.32.00.61
NM27C010NE70
Fairchild Semiconductor Corporation
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 5 V 70 ns OTP ROM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.334 mm 41.912 mm 15.24 mm FAIRCHILD SEMICONDUCTOR CORP DIP, DIP32,.6 unknown DIP 32 EAR99 8542.32.00.71
NM27C010V70
Fairchild Semiconductor Corporation
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 5 V 70 ns OTP ROM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.56 mm 13.995 mm 11.455 mm FAIRCHILD SEMICONDUCTOR CORP QCCJ, LDCC32,.5X.6 unknown QFJ 32 EAR99 8542.32.00.71
NM27C010V150X
Fairchild Semiconductor Corporation
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 150 ns OTP ROM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified 70 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.56 mm 13.995 mm 11.455 mm FAIRCHILD SEMICONDUCTOR CORP QCCJ, unknown QFJ 32 EAR99 8542.32.00.71
NM27C010T90
Fairchild Semiconductor Corporation
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 5 V 90 ns OTP ROM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm FAIRCHILD SEMICONDUCTOR CORP 8 X 20 MM, EIAJ, PLASTIC, TSOP1-32 compliant TSOP1 32 EAR99 8542.32.00.71
NM27C010V100
Fairchild Semiconductor Corporation
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 100 ns OTP ROM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified 70 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.56 mm 13.995 mm 11.455 mm FAIRCHILD SEMICONDUCTOR CORP QCCJ, unknown QFJ 32 EAR99 8542.32.00.71
NM27C010VE120
Rochester Electronics LLC
Check for Price No No Contact Manufacturer 1.0486 Mbit 8 128KX8 5 V 120 ns OTP ROM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.56 mm 13.995 mm 11.455 mm ROCHESTER ELECTRONICS LLC PLASTIC, LCC-32 unknown QFJ 32 EAR99 8542.32.00.71
NM27C010VE150
Fairchild Semiconductor Corporation
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 5 V 150 ns OTP ROM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.56 mm 13.995 mm 11.455 mm FAIRCHILD SEMICONDUCTOR CORP PLASTIC, LCC-32 unknown QFJ 32 EAR99 8542.32.00.71
NM27C010V150
Fairchild Semiconductor Corporation
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 5 V 150 ns OTP ROM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.56 mm 13.995 mm 11.455 mm FAIRCHILD SEMICONDUCTOR CORP PLASTIC, LCC-32 unknown QFJ 32 EAR99 8542.32.00.71