Filter Your Search
1 - 10 of 36 results
|
S71AL016M40BFW0B0
AMD
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 90 ns | MEMORY CIRCUIT | FLASH+PSRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 5 µA | 60 µA | 3.6 V | 2.7 V | CMOS | OTHER | R-PBGA-B56 | Not Qualified | 85 °C | -25 °C | 56 | PLASTIC/EPOXY | TFBGA | BGA56,8X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 7 mm | ADVANCED MICRO DEVICES INC | BGA | TFBGA, BGA56,8X8,32 | 56 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
S71AL016M40BFW0B3
AMD
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 90 ns | MEMORY CIRCUIT | FLASH+PSRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 5 µA | 60 µA | 3.6 V | 2.7 V | CMOS | OTHER | R-PBGA-B56 | Not Qualified | 85 °C | -25 °C | 56 | PLASTIC/EPOXY | TFBGA | BGA56,8X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 7 mm | ADVANCED MICRO DEVICES INC | BGA | TFBGA, BGA56,8X8,32 | 56 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
S71AL016M40BFW0B3
Spansion
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 256K X 16 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3.1 V | 2.7 V | CMOS | OTHER | R-PBGA-B56 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 7 mm | SPANSION INC | BGA | 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, VFBGA-56 | 56 | unknown | EAR99 | 8542.32.00.71 | |||||||
|
S71AL016M40BFW0F3
AMD
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 90 ns | MEMORY CIRCUIT | FLASH+PSRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 5 µA | 60 µA | 3.6 V | 2.7 V | CMOS | OTHER | R-PBGA-B56 | Not Qualified | 85 °C | -25 °C | 56 | PLASTIC/EPOXY | TFBGA | BGA56,8X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 7 mm | ADVANCED MICRO DEVICES INC | BGA | TFBGA, BGA56,8X8,32 | 56 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
S71AL016M40BAW0F0
AMD
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 90 ns | MEMORY CIRCUIT | FLASH+PSRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 5 µA | 60 µA | 3.6 V | 2.7 V | CMOS | OTHER | R-PBGA-B56 | Not Qualified | 85 °C | -25 °C | 56 | PLASTIC/EPOXY | TFBGA | BGA56,8X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 7 mm | ADVANCED MICRO DEVICES INC | BGA | TFBGA, BGA56,8X8,32 | 56 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
S71AL016M40BAW0B0
AMD
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 90 ns | MEMORY CIRCUIT | FLASH+PSRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 5 µA | 60 µA | 3.6 V | 2.7 V | CMOS | OTHER | R-PBGA-B56 | Not Qualified | 85 °C | -25 °C | 56 | PLASTIC/EPOXY | TFBGA | BGA56,8X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 7 mm | ADVANCED MICRO DEVICES INC | BGA | TFBGA, BGA56,8X8,32 | 56 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
S71AL016M40BAW0F3
AMD
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 90 ns | MEMORY CIRCUIT | FLASH+PSRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 5 µA | 60 µA | 3.6 V | 2.7 V | CMOS | OTHER | R-PBGA-B56 | Not Qualified | 85 °C | -25 °C | 56 | PLASTIC/EPOXY | TFBGA | BGA56,8X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 7 mm | ADVANCED MICRO DEVICES INC | BGA | TFBGA, BGA56,8X8,32 | 56 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
S71AL016M40BFW0F2
AMD
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 90 ns | MEMORY CIRCUIT | FLASH+PSRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 5 µA | 60 µA | 3.6 V | 2.7 V | CMOS | OTHER | R-PBGA-B56 | Not Qualified | 85 °C | -25 °C | 56 | PLASTIC/EPOXY | TFBGA | BGA56,8X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 7 mm | ADVANCED MICRO DEVICES INC | BGA | TFBGA, BGA56,8X8,32 | 56 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
S71AL016M40BAW0F0
Spansion
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 256K X 16 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3.1 V | 2.7 V | CMOS | OTHER | R-PBGA-B56 | Not Qualified | e0 | 85 °C | -25 °C | 56 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 7 mm | SPANSION INC | BGA | TFBGA, | 56 | compliant | EAR99 | 8542.32.00.71 | ||||||||||
|
S71AL016M40BAW0F2
Spansion
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 256K X 16 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3.1 V | 2.7 V | CMOS | OTHER | R-PBGA-B56 | Not Qualified | e0 | 85 °C | -25 °C | 56 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 7 mm | SPANSION INC | BGA | TFBGA, | 56 | compliant | EAR99 | 8542.32.00.71 |