Parametric results for: TC551001CFI-85 under SRAMs

Filter Your Search

1 - 10 of 540,897 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
R1LV0216BSB-5SI#B1
Renesas Electronics Corporation
$0.1131 Yes Yes Active 2.0972 Mbit 16 128KX16 3 V 55 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 10 µA 2 V 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G44 3 85 °C -40 °C 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm RENESAS ELECTRONICS CORP TSOP(44) 44 PTSB0044GH compliant 3A991.B.2.A 8542.32.00.41 Renesas Electronics
IS61LV6416-8TL
Integrated Silicon Solution Inc
$0.2340 Yes Yes Not Recommended 1.0486 Mbit 16 64KX16 3.3 V 8 ns STANDARD SRAM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 5 mA 3.14 V 140 µA 3.63 V 3.135 V CMOS COMMERCIAL R-PDSO-G44 Not Qualified e3 70 °C 260 10 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 800 µm DUAL 1.2 mm 18.415 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2 44 compliant 3A991.B.2.B 8542.32.00.41 Integrated Silicon Solution Inc. TSOP2, TSOP44,.46,32
IS63LV1024-12KL
Integrated Silicon Solution Inc
$0.2340 Yes Yes Obsolete 1.0486 Mbit 8 128KX8 3.3 V 12 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 10 mA 2 V 130 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J32 Not Qualified e3 70 °C 260 10 32 PLASTIC/EPOXY SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES MATTE TIN J BEND 1.27 mm DUAL 3.75 mm 20.95 mm 10.16 mm INTEGRATED SILICON SOLUTION INC SOJ 32 compliant 3A991.B.2.B 8542.32.00.41 Integrated Silicon Solution Inc. SOJ, SOJ32,.44
AP3983CMTR-G1
Diodes Incorporated
$0.3098 Yes Obsolete STANDARD SRAM e3 260 MATTE TIN DIODES INC compliant EAR99 8542.32.00.41 Diodes Incorporated
IS63LV1024-8KL
Integrated Silicon Solution Inc
$0.3153 Yes Yes Obsolete 1.0486 Mbit 8 128KX8 3.3 V 8 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 10 mA 2 V 160 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J32 Not Qualified e3 70 °C 260 10 32 PLASTIC/EPOXY SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES MATTE TIN J BEND 1.27 mm DUAL 3.75 mm 20.95 mm 10.16 mm INTEGRATED SILICON SOLUTION INC SOJ 32 compliant 3A991.B.2.B 8542.32.00.41 Integrated Silicon Solution Inc. SOJ, SOJ32,.44
AP3983DP7-G1
Diodes Incorporated
$0.3961 Yes Yes Obsolete STANDARD SRAM e3 260 30 MATTE TIN DIODES INC compliant EAR99 8542.32.00.41 Diodes Incorporated
AP3983BMTR-G1
Diodes Incorporated
$0.4314 Yes Yes Obsolete STANDARD SRAM e3 1 260 30 MATTE TIN DIODES INC compliant EAR99 8542.32.00.41 Diodes Incorporated
AP3983CP7-G1
Diodes Incorporated
$0.4722 Yes Yes Obsolete STANDARD SRAM e3 260 MATTE TIN DIODES INC compliant EAR99 8542.32.00.41 Diodes Incorporated
23A640-I/SN
Microchip Technology Inc
$0.6315 Yes Yes Active 65.536 kbit 8 8KX8 1.8 V 16 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 1 µA 1.5 V 10 µA 1.95 V 1.5 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 8 compliant EAR99 8542.32.00.51 Microchip 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, NSOIC-8
23K640T-I/ST
Microchip Technology Inc
$0.6422 Yes Yes Active 65.536 kbit 8 8KX8 3 V 20 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 4 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC SOIC 8 compliant EAR99 8542.32.00.51 Microchip 4.40 MM, PLASTIC, TSSOP-8