Parametric results for: 70V28L20PFI under SRAMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 70v28l20pfi Sorted By: Number of Words
Select parts from the table below to compare.
Compare
Compare
IDT70V28L20PFI
Integrated Device Technology Inc
Check for Price No No Obsolete 1.0486 Mbit 16 64KX16 3.3 V 20 ns MULTI-PORT SRAM COMMON 1 2 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 3 mA 3 V 220 µA 3.6 V 3 V CMOS INDUSTRIAL S-PQFP-G100 Not Qualified e0 3 85 °C -40 °C 240 20 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 100 not_compliant 3A991.B.2.B 8542.32.00.41
70V28L20PFI8
Integrated Device Technology Inc
Check for Price No No Obsolete 1.0486 Mbit 16 64KX16 3.3 V 20 ns MULTI-PORT SRAM COMMON 1 2 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 3 mA 3 V 220 µA 3.6 V 3 V CMOS INDUSTRIAL S-PQFP-G100 Not Qualified e0 3 85 °C -40 °C 240 20 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC TQFP 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 100 not_compliant 3A991.B.2.B 8542.32.00.41 PN100
IDT70V28L20PFI8
Integrated Device Technology Inc
Check for Price No No Obsolete 1.0486 Mbit 16 64KX16 3.3 V 20 ns MULTI-PORT SRAM COMMON 1 2 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 3 mA 3 V 220 µA 3.6 V 3 V CMOS INDUSTRIAL S-PQFP-G100 Not Qualified e0 3 85 °C -40 °C 240 20 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 100 not_compliant 3A991.B.2.B 8542.32.00.41
70V28L20PFI
Integrated Device Technology Inc
Check for Price No No Obsolete 1.0486 Mbit 16 64KX16 3.3 V 20 ns MULTI-PORT SRAM COMMON 1 2 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 3 mA 3 V 220 µA 3.6 V 3 V CMOS INDUSTRIAL S-PQFP-G100 Not Qualified e0 3 85 °C -40 °C 240 20 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC TQFP 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 100 not_compliant 3A991.B.2.B 8542.32.00.41 PN100