Parametric results for: AS7C331MPFS18A-133TQCN under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: as7c331mpfs18a133tqcn Sorted By: Organization
Select parts from the table below to compare.
Compare
Compare
AS7C331MPFS18A-133TQCN
Alliance Semiconductor Corporation
Check for Price Yes Transferred 18.8744 Mbit 18 1MX18 3.3 V 3.8 ns 133 MHz STANDARD SRAM PIPELINED ARCHITECTURE COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 40 mA 3.14 V 270 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e3 70 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm ALLIANCE SEMICONDUCTOR CORP QFP LQFP, QFP100,.63X.87 100 unknown 3A991.B.2.A 8542.32.00.41
AS7C331MPFS18A-133TQCN
Integrated Silicon Solution Inc
Check for Price Yes Yes Obsolete 18.8744 Mbit 18 1MX18 3.3 V 3.8 ns STANDARD SRAM PIPELINED ARCHITECTURE 1 1000000 1.0486 M SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e3 70 °C 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED SILICON SOLUTION INC QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41