Filter Your Search
1 - 5 of 5 results
|
BQ4010YMA-200
Benchmarq Microelectronics Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | NON-VOLATILE SRAM MODULE | 10 YEARS DATA RETENTION | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 4 mA | 75 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-P28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | BENCHMARQ MICROELECTRONICS INC | DIP-28 | unknown | |||||||||||
|
BQ4010YMA-200
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | NON-VOLATILE SRAM MODULE | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 4 mA | 75 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XDMA-T28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | UNSPECIFIED | DIP | DIP28,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 9.53 mm | 37.72 mm | 18.415 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, DIP-28 | compliant | EAR99 | 8542.32.00.41 | |||||||||
|
BQ4010YMA-200N
Benchmarq Microelectronics Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | NON-VOLATILE SRAM | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | YES | PARALLEL | 4 mA | 75 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-XDMA-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | UNSPECIFIED | DIP | DIP28,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BENCHMARQ MICROELECTRONICS INC | unknown | |||||||||||||
|
BQ4010YMA-200
Unitrode Corporation
|
Check for Price | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | NON-VOLATILE SRAM MODULE | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XDMA-P28 | Not Qualified | 70 °C | 28 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | UNITRODE CORP | DIP-28 | unknown | |||||||||||||||||||||||
|
BQ4010YMA-200N
Texas Instruments
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | NON-VOLATILE SRAM | 8000 | 8.192 k | 4 mA | 75 µA | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP28,.6 | not_compliant | EAR99 | 8542.32.00.41 |