Parametric results for: CY62136VLL70BAI under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy62136vll70bai Sorted By: Memory Width
Select parts from the table below to compare.
Compare
Compare
CY62136VLL-70BAI
Cypress Semiconductor
Check for Price No Obsolete 2.0972 Mbit 16 128KX16 3 V 70 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 7.5 µA 1 V 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL S-PBGA-B48 Not Qualified e0 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TFBGA BGA48,6X8,30 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) BALL 750 µm BOTTOM 1.2 mm 7 mm 7 mm CYPRESS SEMICONDUCTOR CORP BGA 7 X 7 MM, 1.20 MM HEIGHT, FBGA-48 48 not_compliant 3A991.B.2.A 8542.32.00.41
CY62136VLL-70BAIT
Cypress Semiconductor
Check for Price No Obsolete 2.0972 Mbit 16 128KX16 3 V 70 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS INDUSTRIAL S-PBGA-B48 Not Qualified e0 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) BALL 750 µm BOTTOM 1.2 mm 7 mm 7 mm CYPRESS SEMICONDUCTOR CORP BGA TFBGA, 48 unknown 3A991.B.2.A 8542.32.00.41