Parametric results for: CY62256NLL-55ZXIT under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy62256nll55zxit Sorted By: Organization
Select parts from the table below to compare.
Compare
Compare
CY62256NLL-55ZXIT
Cypress Semiconductor
$1.3604 Yes Yes Obsolete 262.144 kbit 8 32KX8 5 V 55 ns STANDARD SRAM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 10 µA 2 V 50 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e4 3 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSOP1 TSSOP28,.53,22 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES NICKEL PALLADIUM GOLD GULL WING 550 µm DUAL 1.2 mm 11.8 mm 8 mm CYPRESS SEMICONDUCTOR CORP 8 X 13.40 MM, LEAD FREE, TSOP1-28 compliant EAR99 8542.32.00.41